Part Details for PIC16F18055-E/SO by Microchip Technology Inc
Overview of PIC16F18055-E/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18055-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9907
|
Newark | 14Kb Flash, 128Ee, 1Kb Ram, 10B Adc, Pwm, Ccp, Hlt, Wdt, Pps, Eusart, Spi/I2C 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC16F18055-E/SO Min Qty: 567 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
150-PIC16F18055-E/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
530 In Stock |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
PIC16F18055-E/SO
|
Avnet Americas | 14KB FLASH, 128EE, 1KB RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Rail/Tube (Alt: PIC16F18055-E/SO) Min Qty: 513 Package Multiple: 27 Container: Tube | 0 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
579-PIC16F18055-ESO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 540 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
PIC16F18055-E/SO
|
Microchip Technology Inc | 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4266 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 27 Package Multiple: 27 | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | 4266 Factory Stock |
|
$1.2500 / $1.8200 | Buy Now | |
DISTI #
77911214
|
Verical | 28/40-Pin Microcontrollers Min Qty: 37 Package Multiple: 1 | Americas - 270 |
|
$1.9855 / $2.1240 | Buy Now |
DISTI #
PIC16F18055-E/SO
|
Avnet Americas | 14KB FLASH, 128EE, 1KB RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Rail/Tube (Alt: PIC16F18055-E/SO) Min Qty: 513 Package Multiple: 27 Container: Tube | 0 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
PIC16F18055-E/SO
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 1.8÷5.5VDC, SMD, SOIC28, tube Min Qty: 1 | 270 |
|
$1.3700 / $1.5800 | Buy Now |