Part Details for PIC16F18075-I/P by Microchip Technology Inc
Overview of PIC16F18075-I/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16F18075-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4470
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Dip-40 Rohs Compliant: Yes |Microchip PIC16F18075-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$3.0800 / $3.7000 | Buy Now |
DISTI #
31AK8662
|
Newark | 14Kb Flash, 1Kb Ram, 128B Eeprom, 10B Adcc, 8B Dac, Cips, Comms 40 Pdip .600In Tube Rohs Compliant: Yes |Microchip PIC16F18075-I/P Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.1700 | Buy Now |
DISTI #
150-PIC16F18075-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
242 In Stock |
|
$2.9600 / $3.5600 | Buy Now |
DISTI #
PIC16F18075-I/P
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F180xx Series Microcontrollers, PIC16, 32 MHz, 14 KB, 40 Pins, DIP - Rail/Tube (Alt: PIC16F18075-I/P) RoHS: Not Compliant Min Qty: 200 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9600 / $3.5600 | Buy Now |
DISTI #
579-PIC16F18075-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 224 |
|
$2.9600 / $3.5600 | Buy Now |
DISTI #
PIC16F18075-I/P
|
Microchip Technology Inc | 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3608 Alternates Available |
|
$2.5800 / $3.5600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7000 / $3.4400 | Buy Now | |
DISTI #
PIC16F18075-I/P
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F180xx Series Microcontrollers, PIC16, 32 MHz, 14 KB, 40 Pins, DIP - Rail/Tube (Alt: PIC16F18075-I/P) RoHS: Not Compliant Min Qty: 200 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9600 / $3.5600 | Buy Now |
|
Ameya Holding Limited | 3608 |
|
RFQ |
Part Details for PIC16F18075-I/P
PIC16F18075-I/P CAD Models
PIC16F18075-I/P Part Data Attributes:
|
PIC16F18075-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18075-I/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.7525 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |