-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6728
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Dip-40 Rohs Compliant: Yes |Microchip PIC16F18076-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 166 |
|
$3.2000 / $3.8600 | Buy Now |
DISTI #
150-PIC16F18076-I/P-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
408 In Stock |
|
$3.0800 / $3.7100 | Buy Now |
DISTI #
PIC16F18076-I/P
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 1.8V to 5.5V 40-Pin PDIP Tube - Bulk (Alt: PIC16F18076-I/P) RoHS: Not Compliant Min Qty: 200 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $3.7100 | Buy Now |
DISTI #
494-PIC16F18076-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash,2KB RAM,10b ADCC,DAC,PWM,HLT,WDT,PPS,EUSART,SPI/I2C, XLP SLEEP Mode RoHS: Compliant | 3939 |
|
$3.0800 / $3.7100 | Buy Now |
DISTI #
PIC16F18076-I/P
|
Microchip Technology Inc | 28KB Flash,2KB RAM,10b ADCC,DAC,PWM,HLT,WDT,PPS,EUSART,SPI/I2C, XLP SLEEP Mode, Projected EOL: 2049-04-25 RoHS: Compliant pbFree: Yes |
5278 Alternates Available |
|
$2.6900 / $3.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.2700 | Buy Now |
|
Onlinecomponents.com | 2930 Factory Stock |
|
$2.8100 / $3.5800 | Buy Now | |
DISTI #
PIC16F18076-I/P
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 1.8V to 5.5V 40-Pin PDIP Tube - Bulk (Alt: PIC16F18076-I/P) RoHS: Not Compliant Min Qty: 200 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $3.7100 | Buy Now |
DISTI #
PIC16F18076-I/P
|
TME | IC: PIC microcontroller, 28kB, ADC,DAC,EUSART,I2C / SPI, THT Min Qty: 1 | 101 |
|
$3.3900 / $3.9200 | Buy Now |
|
Ameya Holding Limited | 8Bit MCU,28KB Flash,2KB RAM,10b ADCC,DAC | 5278 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18076-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18076-I/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |