Datasheets
PIC16F18114-I/P by: Microchip Technology Inc

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP8

Part Details for PIC16F18114-I/P by Microchip Technology Inc

Overview of PIC16F18114-I/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Price & Stock for PIC16F18114-I/P

Part # Distributor Description Stock Price Buy
DISTI # 61AK4472
Newark Mcu, Pic16, 8Bit, 32Mhz, Dip-8 Rohs Compliant: Yes |Microchip PIC16F18114-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 49
  • 1 $2.0800
  • 10 $2.0000
  • 25 $1.9100
  • 50 $1.8500
  • 120 $1.7900
  • 540 $1.7300
$1.7300 / $2.0800 Buy Now
DISTI # 32AK7519
Newark 7Kb Flash, 512B Ram, 128B Eeprom, 12B Diff. Adcc, 2X16-Bit Dual Pwm 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F18114-I/P RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8200
$1.8200 Buy Now
DISTI # 150-PIC16F18114-I/P-ND
DigiKey IC MCU 8BIT 7KB FLASH 8DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube 286
In Stock
  • 1 $2.0000
  • 25 $1.8400
  • 100 $1.6600
$1.6600 / $2.0000 Buy Now
DISTI # PIC16F18114-I/P
Avnet Americas MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F18114-I/P) RoHS: Not Compliant Min Qty: 360 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1 $2.0000
  • 25 $1.8400
  • 100 $1.6600
$1.6600 / $2.0000 Buy Now
DISTI # 579-PIC16F18114-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant 349
  • 1 $2.0000
  • 25 $1.8400
  • 120 $1.6600
$1.6600 / $2.0000 Buy Now
DISTI # PIC16F18114-I/P
Microchip Technology Inc 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2049-03-31 RoHS: Compliant pbFree: Yes 1356

Alternates Available
  • 1 $2.0000
  • 25 $1.8400
  • 100 $1.6600
  • 1,000 $1.5200
  • 5,000 $1.4600
$1.4600 / $2.0000 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 360 Package Multiple: 60 0
  • 360 $1.7700
$1.7700 Buy Now
Onlinecomponents.com   RoHS: Compliant 1320 Factory Stock
  • 60 $1.8100
  • 120 $1.7600
  • 300 $1.6900
  • 540 $1.6700
  • 1,020 $1.5800
  • 2,520 $1.5600
  • 5,040 $1.5400
  • 7,500 $1.5100
$1.5100 / $1.8100 Buy Now
DISTI # PIC16F18114-I/P
TME IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, PDIP8, PIC16, tube Min Qty: 1 0
  • 1 $2.0300
  • 5 $1.9800
  • 10 $1.9300
  • 30 $1.8900
  • 60 $1.8500
  • 120 $1.8100
  • 240 $1.7700
  • 480 $1.7100
$1.7100 / $2.0300 RFQ
NAC 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 1080
  • 1 $2.1700
  • 100 $1.9600
  • 500 $1.8100
  • 1,000 $1.7600
$1.7600 / $2.1700 Buy Now
Master Electronics   RoHS: Compliant 1320 Factory Stock
  • 60 $1.8100
  • 120 $1.7600
  • 300 $1.6900
  • 540 $1.6700
  • 1,020 $1.5800
  • 2,520 $1.5600
  • 5,040 $1.5400
  • 7,500 $1.5100
$1.5100 / $1.8100 Buy Now

Part Details for PIC16F18114-I/P

PIC16F18114-I/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F18114-I/P Part Data Attributes

PIC16F18114-I/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F18114-I/P Microchip Technology Inc RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP8
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DIP-8
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.271 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 6
Number of Serial I/Os 2
Number of Terminals 8
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
RAM (bytes) 512
ROM (words) 7168
ROM Programmability FLASH
Seated Height-Max 5.334 mm
Speed 32 MHz
Supply Current-Max 5.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount NO
Technology CMOS
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F18114-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F18114-I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F18114-I/P would you like to use for your alert(s)?
  • Please alert me when PIC16F18114-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F18114-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F18114-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F18114-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F18114-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F18114-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: