Part Details for PIC16F18114-I/MD by Microchip Technology Inc
Overview of PIC16F18114-I/MD by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PIC16F18114-I/MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4471
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Dfn-8 Rohs Compliant: Yes |Microchip PIC16F18114-I/MD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$0.7280 / $0.8740 | Buy Now |
DISTI #
32AK7518
|
Newark | 7Kb Flash, 512B Ram, 128B Eeprom, 12B Diff. Adcc, 2X16-Bit Dual Pwm 8 Dfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16F18114-I/MD Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 | Buy Now |
DISTI #
150-PIC16F18114-I/MD-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1130 In Stock |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
PIC16F18114-I/MD
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC16F18114-I/MD) RoHS: Not Compliant Min Qty: 910 Package Multiple: 91 Container: Tube | 0 |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
579-PIC16F18114-I/MD
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC RoHS: Compliant | 869 |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
PIC16F18114-I/MD
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2049-03-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6100 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 91 Package Multiple: 91 | 0 |
|
$0.7380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7410 / $1.0770 | Buy Now |
|
NAC | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 8 DFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 455 Package Multiple: 91 | 0 |
|
$0.7400 / $0.9100 | Buy Now |
DISTI #
PIC16F18114-I/MD
|
Avnet Silica | MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 8-Pin DFN EP Tube (Alt: PIC16F18114-I/MD) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F18114-I/MD
PIC16F18114-I/MD CAD Models
PIC16F18114-I/MD Part Data Attributes
|
PIC16F18114-I/MD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18114-I/MD
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 8 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |