PIC16F18114-I/SN
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8

Overview of PIC16F18114-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Price & Stock for PIC16F18114-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61AK4473
Newark Mcu, Pic16, 8Bit, 32Mhz, Nsoic-8 Rohs Compliant: Yes |Microchip PIC16F18114-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 970
  • 1 $0.8740
  • 10 $0.8370
  • 25 $0.8010
  • 50 $0.7640
  • 100 $0.7280
$0.7280 / $0.8740 Buy Now
DISTI # 32AK7520
Newark 7Kb Flash, 512B Ram, 128B Eeprom, 12B Diff. Adcc, 2X16-Bit Dual Pwm 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PIC16F18114-I/SN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8100
$0.8100 Buy Now
DISTI # 150-PIC16F18114-I/SN-ND
DigiKey IC MCU 8BIT 7KB FLASH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 1082
In Stock
  • 1 $0.8400
  • 25 $0.7700
  • 100 $0.7000
$0.7000 / $0.8400 Buy Now
DISTI # PIC16F18114-I/SN
Avnet Americas MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 8-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18114-I/SN) RoHS: Not Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $0.7600
  • 25 $0.7000
  • 100 $0.6556
$0.6556 / $0.7600 Buy Now
DISTI # 579-PIC16F18114-I/SN
Mouser Electronics 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant 1219
  • 1 $0.7600
  • 25 $0.7000
  • 100 $0.6750
$0.6750 / $0.7600 Buy Now
DISTI # PIC16F18114-I/SN
Microchip Technology Inc 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2049-03-31 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.7600
  • 25 $0.7000
  • 100 $0.6300
  • 1,000 $0.5800
  • 5,000 $0.5500
$0.5500 / $0.7600 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 900 Package Multiple: 100 0
  • 900 $0.7380
$0.7380 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.7830
  • 300 $0.7500
  • 500 $0.7380
  • 1,000 $0.7090
  • 2,500 $0.6730
  • 5,000 $0.6630
  • 7,500 $0.6530
  • 10,000 $0.6430
$0.6430 / $0.7830 Buy Now
DISTI # PIC16F18114-I/SN
TME IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SOIC8, PIC16, tube Min Qty: 1 0
  • 1 $0.8700
  • 5 $0.8500
  • 10 $0.8300
  • 25 $0.8100
  • 50 $0.7900
  • 100 $0.7800
  • 300 $0.7600
  • 500 $0.7400
$0.7400 / $0.8700 RFQ
NAC 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 0
  • 1 $0.9100
  • 100 $0.8200
  • 500 $0.7600
  • 1,000 $0.7400
$0.7400 / $0.9100 Buy Now
DISTI # PIC16F18114-I/SN
Avnet Silica MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 8-Pin SOIC Tube (Alt: PIC16F18114-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $0.7830
  • 300 $0.7500
  • 500 $0.7380
  • 1,000 $0.7090
  • 2,500 $0.6730
  • 5,000 $0.6630
  • 7,500 $0.6530
  • 10,000 $0.6430
$0.6430 / $0.7830 Buy Now

CAD Models for PIC16F18114-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F18114-I/SN by Microchip Technology Inc

PIC16F18114-I/SN
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
6
Number of Serial I/Os
2
Number of Terminals
8
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
RAM (bytes)
512
ROM (words)
7168
ROM Programmability
FLASH
Seated Height-Max
1.75 mm
Speed
32 MHz
Supply Current-Max
5.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F18114-I/SN
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F18114-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F18114-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F18114-I/SN would you like to use for your alert(s)?
  • Please alert me when PIC16F18114-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F18114-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F18114-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F18114-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F18114-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F18114-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: