Part Details for PIC16F18125-I/7N by Microchip Technology Inc
Overview of PIC16F18125-I/7N by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18125-I/7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4482
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Vqfn-16 Rohs Compliant: Yes |Microchip PIC16F18125-I/7N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$0.8530 / $1.0300 | Buy Now |
DISTI #
46AK9780
|
Newark | 14Kb Flash, 512B Ram, 128B Eeprom, 12B Diff. Adcc, 2X16-Bit Dual Pwm 16 Vqfn 4X4X1.0Mm Tube Rohs Compliant: Yes |Microchip PIC16F18125-I/7N Min Qty: 819 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 | Buy Now |
DISTI #
150-PIC16F18125-I/7N-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 16VQFN Min Qty: 1 Lead time: 9 Weeks Container: Tube |
819 In Stock |
|
$0.8200 / $0.9900 | Buy Now |
DISTI #
PIC16F18125-I/7N
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 1.8V to 5.5V 16-Pin VQFN EP Tube - Rail/Tube (Alt: PIC16F18125-I/7N) RoHS: Not Compliant Min Qty: 728 Package Multiple: 91 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.8200 / $0.9900 | Buy Now |
DISTI #
579-PIC16F18125-I/7N
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC RoHS: Compliant | 1205 |
|
$0.8200 / $0.9900 | Buy Now |
DISTI #
PIC16F18125-I/7N
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2049-05-27 RoHS: Compliant pbFree: Yes |
1939 Alternates Available |
|
$0.7200 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 91 Package Multiple: 91 | 0 |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | 1911 Factory Stock |
|
$0.8630 / $1.2580 | Buy Now | |
|
Ameya Holding Limited | 1939 |
|
RFQ | ||
|
NAC | 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 16 VQFN 4x4x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 | 1547 |
|
$0.8700 / $1.0800 | Buy Now |
Part Details for PIC16F18125-I/7N
PIC16F18125-I/7N CAD Models
PIC16F18125-I/7N Part Data Attributes
|
PIC16F18125-I/7N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18125-I/7N
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 16 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |