-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6732
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Nsoic-14 Rohs Compliant: Yes |Microchip PIC16F18126-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 405 |
|
$0.9360 / $1.1200 | Buy Now |
DISTI #
150-PIC16F18126-I/SL-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
593 In Stock |
|
$0.9000 / $1.0800 | Buy Now |
DISTI #
PIC16F18126-I/SL
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 1.8V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18126-I/SL) RoHS: Not Compliant Min Qty: 684 Package Multiple: 57 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.0800 | Buy Now |
DISTI #
579-PIC16F18126-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256b EEPROM, 12b ADCC w/ Context Saving, 2x AC, 2x 8b DAC, RoHS: Compliant | 1240 |
|
$0.9000 / $1.0800 | Buy Now |
DISTI #
PIC16F18126-I/SL
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256b EEPROM, 12b ADCC w/ Context Saving, 2x AC, 2x 8b DAC,, Projected EOL: 2049-03-31 RoHS: Compliant pbFree: Yes |
2669 1482 On Order, Expected 6/28/2024 Alternates Available |
|
$0.7800 / $1.0800 | Buy Now |
|
Future Electronics | 8-Bit 32MHz 28KB (28K x 8) FLASH 14-SOIC RoHS: Compliant pbFree: Yes Min Qty: 627 Package Multiple: 57 Container: Tube | 0Tube |
|
$0.9500 / $1.0900 | Buy Now |
|
Onlinecomponents.com | 114 Factory Stock |
|
$0.8220 / $1.0470 | Buy Now | |
DISTI #
PIC16F18126-I/SL
|
TME | IC: PIC microcontroller, 28kB, ADC,DAC,EUSART,I2C / SPI, SMD Min Qty: 1 | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Ameya Holding Limited | 2669 |
|
RFQ | ||
|
NAC | 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 | 114 |
|
$0.9500 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18126-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18126-I/SL
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8V MIN SUPPLY @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18126-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18126-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18126T-I/SL | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F18126-I/SL vs PIC16F18126T-I/SL |