Part Details for PIC16F18144-E/P by Microchip Technology Inc
Overview of PIC16F18144-E/P by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18144-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F18144-E/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
352 In Stock |
|
$1.9200 / $2.3100 | Buy Now |
DISTI #
PIC16F18144-E/P
|
Avnet Americas | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM - Rail/Tube (Alt: PIC16F18144-E/P) Min Qty: 308 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9200 / $2.3100 | Buy Now |
DISTI #
579-PIC16F18144-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 352 |
|
$1.9200 / $2.3100 | Buy Now |
DISTI #
PIC16F18144-E/P
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6900 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 308 Package Multiple: 22 | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $2.9600 | Buy Now |
DISTI #
PIC16F18144-E/P
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, PDIP20, PIC16 Min Qty: 1 | 0 |
|
$1.9900 / $2.3600 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0300 / $2.9600 | Buy Now |