There are no models available for this part yet.
Overview of PIC16F18144-E/SO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F18144-E/SO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-PIC16F18144-E/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
608 In Stock |
|
$1.1300 / $1.3700 | Buy Now | |
DISTI #
PIC16F18144-E/SO
|
Avnet Americas | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM - Rail/Tube (Alt: PIC16F18144-E/SO) Min Qty: 532 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0667 / $1.2100 | Buy Now | |
DISTI #
579-PIC16F18144-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 608 |
|
$1.0800 / $1.2100 | Buy Now | |
DISTI #
PIC16F18144-E/SO
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.2100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 532 Package Multiple: 38 | 0 |
|
$1.2000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now | ||
DISTI #
PIC16F18144-E/SO
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SOIC20, PIC16 Min Qty: 1 | 0 |
|
$1.1800 / $1.4000 | RFQ | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |