Part Details for PIC16F18144-I/SO by Microchip Technology Inc
Overview of PIC16F18144-I/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PIC16F18144-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4486
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Wsoic-20 Rohs Compliant: Yes |Microchip PIC16F18144-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
46AK9782
|
Newark | 7Kb Flash, 512B Ram, 128B Eeprom, 12B Diff. Adcc, 2X16-Bit Dual Pwm 20 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC16F18144-I/SO RoHS: Compliant Min Qty: 684 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
150-PIC16F18144-I/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
715 In Stock |
|
$0.9625 / $1.1100 | Buy Now |
DISTI #
PIC16F18144-I/SO
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18144-I/SO) RoHS: Not Compliant Min Qty: 608 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9333 / $1.1100 | Buy Now |
DISTI #
579-PIC16F18144-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 1429 |
|
$0.9620 / $1.1100 | Buy Now |
DISTI #
PIC16F18144-I/SO
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2049-05-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8100 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 608 Package Multiple: 38 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.5400 | Buy Now |
DISTI #
PIC16F18144-I/SO
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SOIC20, PIC16 Min Qty: 1 | 0 |
|
$1.0400 / $1.2300 | RFQ |
|
NAC | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 304 Package Multiple: 38 | 0 |
|
$1.0500 / $1.2900 | Buy Now |
Part Details for PIC16F18144-I/SO
PIC16F18144-I/SO CAD Models
PIC16F18144-I/SO Part Data Attributes
|
PIC16F18144-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18144-I/SO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |