Datasheets
PIC16F18144T-I/SO by: Microchip Technology Inc

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20

Part Details for PIC16F18144T-I/SO by Microchip Technology Inc

Overview of PIC16F18144T-I/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Price & Stock for PIC16F18144T-I/SO

Part # Distributor Description Stock Price Buy
DISTI # 150-PIC16F18144T-I/SOCT-ND
DigiKey 7KB FLASH, 512B RAM, 128B EEPROM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1600
In Stock
  • 1 $1.2300
  • 25 $1.1200
  • 100 $1.0200
  • 1,600 $1.0200
$1.0200 / $1.2300 Buy Now
DISTI # PIC16F18144T-I/SO
Avnet Americas 8-bit MCU, PIC, 32 MHz, 7 KB, 512 B, 20 Pins, SOIC - Tape and Reel (Alt: PIC16F18144T-I/SO) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.2300
  • 25 $1.1200
  • 100 $1.0200
$1.0200 / $1.2300 Buy Now
DISTI # 579-PC16F18144T-I/SO
Mouser Electronics 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC RoHS: Compliant 1600
  • 1 $1.2300
  • 25 $1.1200
  • 100 $1.0200
$1.0200 / $1.2300 Buy Now
DISTI # PIC16F18144T-I/SO
Microchip Technology Inc 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2049-07-24 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.2300
  • 25 $1.1200
  • 100 $1.0200
  • 1,000 $0.9300
  • 5,000 $0.8900
$0.8900 / $1.2300 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 0
  • 1,600 $1.0900
$1.0900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 400 $2.0280
  • 800 $1.2480
  • 1,200 $0.9880
  • 1,600 $0.9680
$0.9680 / $2.0280 Buy Now
NAC 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 0
  • 1 $1.3400
  • 100 $1.2100
  • 500 $1.1200
  • 1,000 $1.0900
$1.0900 / $1.3400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 400 $2.0280
  • 800 $1.2480
  • 1,200 $0.9880
  • 1,600 $0.9680
$0.9680 / $2.0280 Buy Now

Part Details for PIC16F18144T-I/SO

PIC16F18144T-I/SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F18144T-I/SO Part Data Attributes

PIC16F18144T-I/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F18144T-I/SO Microchip Technology Inc RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-20
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 18
Number of Serial I/Os 2
Number of Terminals 20
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
RAM (bytes) 512
ROM (words) 7168
ROM Programmability FLASH
Seated Height-Max 2.65 mm
Speed 32 MHz
Supply Current-Max 5.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F18144T-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F18144T-I/SO by Microchip Technology Inc

  • Please alert me when PIC16F18144T-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F18144T-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F18144T-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F18144T-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F18144T-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F18144T-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: