There are no models available for this part yet.
Overview of PIC16F18146T-I/6N by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F18146T-I/6N by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-PIC16F18146T-I/6NCT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 20VFQFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3300 In Stock |
|
$1.0200 / $1.2300 | Buy Now | |
DISTI #
PIC16F18146T-I/6N
|
Avnet Americas | 8-bit MCU, PIC, 32 MHz, 28 KB, 2 KB, 20 Pins, VQFN - Tape and Reel (Alt: PIC16F18146T-I/6N) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9667 / $1.1100 | Buy Now | |
DISTI #
579-PC16F18146T-I/6N
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 3300 |
|
$0.9750 / $1.1100 | Buy Now | |
DISTI #
PIC16F18146T-I/6N
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256b EEPROM, 12b ADCC w/ Context Saving, 2x AC, 2x 8b DAC,, Projected EOL: 2049-07-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8100 / $1.1100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9680 / $2.6520 | Buy Now | ||
NAC | 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 20 VQFN 4x4x1.0mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0900 / $1.3400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.9680 / $2.6520 | Buy Now |
CAD Models for PIC16F18146T-I/6N by Microchip Technology Inc
Part Data Attributes for PIC16F18146T-I/6N by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VQFN-20
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES 1.8V MIN SUPPLY @ 16 MHZ
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N20
|
Length
|
4 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
18
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
20
|
Number of Timers
|
6
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
2048
|
ROM (words)
|
28672
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
5.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F18146T-I/6N
This table gives cross-reference parts and alternative options found for PIC16F18146T-I/6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18146T-I/6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18146T-I/SS | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F18146T-I/6N vs PIC16F18146T-I/SS |
PIC16F18146-I/6N | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F18146T-I/6N vs PIC16F18146-I/6N |
PIC16F18146-E/P | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP20 | Microchip Technology Inc | PIC16F18146T-I/6N vs PIC16F18146-E/P |
PIC16F18146-E/SS | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F18146T-I/6N vs PIC16F18146-E/SS |