Part Details for PIC16F18154-I/SP by Microchip Technology Inc
Overview of PIC16F18154-I/SP by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18154-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9940
|
Newark | 7Kb Flash, 512B Ram, 128B Eeprom, 12B Diff. Adcc, 2X16-Bit Dual Pwm 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F18154-I/SP RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
150-PIC16F18154-I/SP-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
435 In Stock |
|
$1.4900 / $1.8100 | Buy Now |
DISTI #
PIC16F18154-I/SP
|
Avnet Americas | 7KB FLASH, 512B RAM, 128B EEPROM, 12B DIFF. ADCC, 2X16-BIT DUAL PWM - Rail/Tube (Alt: PIC16F18154-I/SP) RoHS: Not Compliant Min Qty: 405 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.8100 | Buy Now |
DISTI #
579-PIC16F18154-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 450 |
|
$1.4900 / $1.8100 | Buy Now |
DISTI #
PIC16F18154-I/SP
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, Projected EOL: 2049-03-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3100 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 405 Package Multiple: 15 | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.2700 | Buy Now |
DISTI #
PIC16F18154-I/SP
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, SPDIP28, PIC16 Min Qty: 1 | 0 |
|
$1.5400 / $1.8200 | RFQ |
|
NAC | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 210 Package Multiple: 15 | 0 |
|
$1.5900 / $1.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5600 / $2.2700 | Buy Now |
Part Details for PIC16F18154-I/SP
PIC16F18154-I/SP CAD Models
PIC16F18154-I/SP Part Data Attributes
|
PIC16F18154-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18154-I/SP
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |