Part Details for PIC16F18155-I/SP by Microchip Technology Inc
Overview of PIC16F18155-I/SP by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18155-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9943
|
Newark | 14Kb Flash, 1Kb Ram, 128B Eeprom, 12B Diff. Adcc, 2X16-Bit Dual Pwm 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F18155-I/SP RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
150-PIC16F18155-I/SP-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
390 In Stock |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
PIC16F18155-I/SP
|
Avnet Americas | 14KB FLASH, 1KB RAM, 128B EEPROM, 12B DIFF. ADCC, 2X16-BIT DUAL PWM - Rail/Tube (Alt: PIC16F18155-I/SP) RoHS: Not Compliant Min Qty: 375 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
579-PIC16F18155-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 420 |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
PIC16F18155-I/SP
|
Microchip Technology Inc | 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, Projected EOL: 2049-03-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3900 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 375 Package Multiple: 15 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |
DISTI #
PIC16F18155-I/SP
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, SPDIP28, PIC16 Min Qty: 1 | 0 |
|
$1.6400 / $1.9400 | RFQ |
|
NAC | 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 195 Package Multiple: 15 | 0 |
|
$1.6800 / $2.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |