Part Details for PIC16F18156-I/SO by Microchip Technology Inc
Overview of PIC16F18156-I/SO by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18156-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F18156-I/SO-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
462 In Stock |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
PIC16F18156-I/SO
|
Avnet Americas | 8-bit MCU, PIC, 32 MHz, 28 KB, 2 KB, 28 Pins, SOIC - Rail/Tube (Alt: PIC16F18156-I/SO) RoHS: Not Compliant Min Qty: 459 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
579-PIC16F18156-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 451 |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
PIC16F18156-I/SO
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 12b Differential ADCC, 2x Dual-Output PWM, 2x CCP,, Projected EOL: 2049-08-18 RoHS: Compliant pbFree: Yes |
2430 Alternates Available |
|
$1.1800 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 459 Package Multiple: 27 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2430 Factory Stock |
|
$1.4100 / $2.0500 | Buy Now |
DISTI #
PIC16F18156-I/SO
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SOIC28, PIC16 Min Qty: 1 | 0 |
|
$1.4000 / $1.6500 | RFQ |
|
NAC | 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 | 1944 |
|
$1.4200 / $1.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2430 Factory Stock |
|
$1.4100 / $2.0500 | Buy Now |
Part Details for PIC16F18156-I/SO
PIC16F18156-I/SO CAD Models
PIC16F18156-I/SO Part Data Attributes
|
PIC16F18156-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18156-I/SO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V MIN@ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |