Datasheets
PIC16F18156T-I/SS by: Microchip Technology Inc

Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28

Part Details for PIC16F18156T-I/SS by Microchip Technology Inc

Overview of PIC16F18156T-I/SS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F18156T-I/SS

Part # Distributor Description Stock Price Buy
DISTI # 150-PIC16F18156T-I/SSCT-ND
DigiKey IC MCU 8BIT 28KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2100
In Stock
  • 1 $1.5700
  • 25 $1.4400
  • 100 $1.3100
  • 2,100 $1.3100
$1.3100 / $1.5700 Buy Now
DISTI # PIC16F18156T-I/SS
Avnet Americas - Tape and Reel (Alt: PIC16F18156T-I/SS) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.4700
  • 25 $1.3500
  • 100 $1.2333
$1.2333 / $1.4700 Buy Now
DISTI # 579-PIC16F18156TISS
Mouser Electronics 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant 2100
  • 1 $1.4700
  • 25 $1.3500
  • 100 $1.2500
$1.2500 / $1.4700 Buy Now
DISTI # PIC16F18156T-I/SS
Microchip Technology Inc 28KB Flash, 2KB RAM, 12b Differential ADCC, 2x Dual-Output PWM, 2x CCP,, Projected EOL: 2049-07-25 RoHS: Compliant pbFree: Yes 2100

Alternates Available
  • 1 $1.4700
  • 25 $1.3500
  • 100 $1.2200
  • 1,000 $1.1300
  • 5,000 $1.0700
$1.0700 / $1.4700 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2100 Package Multiple: 2100 0
  • 2,100 $1.3900
$1.3900 Buy Now
Onlinecomponents.com   RoHS: Compliant 2100 Factory Stock
  • 525 $2.6000
  • 1,050 $1.6000
  • 1,575 $1.2700
  • 2,100 $1.2400
$1.2400 / $2.6000 Buy Now
NAC 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 28 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 4200
  • 1 $1.7100
  • 100 $1.5400
  • 500 $1.4200
  • 1,000 $1.3900
$1.3900 / $1.7100 Buy Now
Master Electronics   RoHS: Compliant 2100 Factory Stock
  • 525 $2.6000
  • 1,050 $1.6000
  • 1,575 $1.2700
  • 2,100 $1.2400
$1.2400 / $2.6000 Buy Now

Part Details for PIC16F18156T-I/SS

PIC16F18156T-I/SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F18156T-I/SS Part Data Attributes

PIC16F18156T-I/SS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F18156T-I/SS Microchip Technology Inc Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SSOP-28
Reach Compliance Code unknown
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES WITH 1.8V MIN@ 16 MHZ
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
Length 10.2 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 25
Number of Serial I/Os 2
Number of Terminals 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 2048
ROM (words) 28672
ROM Programmability FLASH
Seated Height-Max 2 mm
Speed 32 MHz
Supply Current-Max 6.1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F18156T-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F18156T-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F18156T-I/SS would you like to use for your alert(s)?
  • Please alert me when PIC16F18156T-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F18156T-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F18156T-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F18156T-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F18156T-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F18156T-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: