Part Details for PIC16F18156T-I/STX by Microchip Technology Inc
Overview of PIC16F18156T-I/STX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18156T-I/STX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F18156T-I/STXCT-ND
|
DigiKey | 28KB FLASH, 2KB RAM, 128B EEPROM Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$1.2600 / $1.5200 | Buy Now |
DISTI #
PIC16F18156T-I/STX
|
Avnet Americas | - Tape and Reel (Alt: PIC16F18156T-I/STX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $1.5200 | Buy Now |
DISTI #
579-PIC16F18156TISTX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 2x Dual-Output PWM, 2x CCP, RoHS: Compliant | 3297 |
|
$1.2600 / $1.5200 | Buy Now |
DISTI #
PIC16F18156T-I/STX
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 12b Differential ADCC, 2x Dual-Output PWM, 2x CCP,, Projected EOL: 2049-07-25 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$1.1000 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | 3300 Factory Stock |
|
$1.2000 / $3.3000 | Buy Now | |
|
Ameya Holding Limited | 3300 |
|
RFQ | ||
|
NAC | 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 28 VQFN 4x4x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.3400 / $1.6500 | Buy Now |
DISTI #
PIC16F18156T-I/STX
|
Avnet Silica | 28KB FLASH, 2KB RAM, 128B EEPROM, 12B DIFF. ADCC, 2X16-BIT DUAL PWM (Alt: PIC16F18156T-I/STX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F18156T-I/STX
|
EBV Elektronik | 28KB FLASH, 2KB RAM, 128B EEPROM, 12B DIFF. ADCC, 2X16-BIT DUAL PWM (Alt: PIC16F18156T-I/STX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F18156T-I/STX
PIC16F18156T-I/STX CAD Models
PIC16F18156T-I/STX Part Data Attributes:
|
PIC16F18156T-I/STX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18156T-I/STX
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V MIN@ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |