Part Details for PIC16F18175-I/P by Microchip Technology Inc
Overview of PIC16F18175-I/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18175-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9953
|
Newark | 14Kb Flash, 1Kb Ram, 128B Eeprom, 12B Diff. Adcc, 2X16-Bit Dual Pwm 40 Pdip .600In Tube Rohs Compliant: Yes |Microchip PIC16F18175-I/P RoHS: Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
150-PIC16F18175-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40DIP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
329 In Stock |
|
$1.9800 / $2.3800 | Buy Now |
DISTI #
PIC16F18175-I/P
|
Avnet Americas | 14KB FLASH, 1KB RAM, 128B EEPROM, 12B DIFF. ADCC, 2X16-BIT DUAL PWM - Rail/Tube (Alt: PIC16F18175-I/P) RoHS: Not Compliant Min Qty: 300 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9800 / $2.3800 | Buy Now |
DISTI #
579-PIC16F18175-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 330 |
|
$1.9800 / $2.3800 | Buy Now |
DISTI #
PIC16F18175-I/P
|
Microchip Technology Inc | 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, Projected EOL: 2049-03-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7300 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 10 | 0 |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $3.0200 | Buy Now |
DISTI #
PIC16F18175-I/P
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, PDIP40, PIC16 Min Qty: 1 | 0 |
|
$2.0600 / $2.4300 | RFQ |
|
NAC | 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 10 | 0 |
|
$2.1000 / $2.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0800 / $3.0200 | Buy Now |
Part Details for PIC16F18175-I/P
PIC16F18175-I/P CAD Models
PIC16F18175-I/P Part Data Attributes
|
PIC16F18175-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18175-I/P
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
Length | 51.7525 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |