Part Details for PIC16F1823-E/JQ by Microchip Technology Inc
Overview of PIC16F1823-E/JQ by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for PIC16F1823-E/JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1823-E/JQ-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
538 In Stock |
|
$1.2600 / $1.5300 | Buy Now |
DISTI #
PIC16F1823-E/JQ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 16-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1823-E/JQ) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2600 / $1.5300 | Buy Now |
DISTI #
579-PIC16F1823-E/JQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 128 RAM 32MHz OSC RoHS: Compliant | 551 |
|
$1.2600 / $1.4900 | Buy Now |
DISTI #
PIC16F1823-E/JQ
|
Microchip Technology Inc | 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1820 Alternates Available |
|
$1.1000 / $1.5300 | Buy Now |
DISTI #
70572129
|
RS | 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16F1823-E/JQ RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 128 x 8 RAM - 1.8 to 5.5V - 16-UQFN (4x4). RoHS: Compliant | 0 |
|
$1.3600 / $1.9700 | Buy Now |
DISTI #
PIC16F1823-E/JQ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 16-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1823-E/JQ) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2600 / $1.5300 | Buy Now |
|
Ameya Holding Limited | 1729 |
|
RFQ | ||
DISTI #
PIC16F1823-E/JQ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 16-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1823-E/JQ) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2600 / $1.5300 | Buy Now |
Part Details for PIC16F1823-E/JQ
PIC16F1823-E/JQ CAD Models
PIC16F1823-E/JQ Part Data Attributes
|
PIC16F1823-E/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1823-E/JQ
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1823-E/JQ
This table gives cross-reference parts and alternative options found for PIC16F1823-E/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1823-E/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1823T-I/JQ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1823-E/JQ vs PIC16F1823T-I/JQ |
PIC16F1823T-E/JQ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1823-E/JQ vs PIC16F1823T-E/JQ |