-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1823-I/ST-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
6322 In Stock |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
PIC16F1823-I/ST
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F1823-I/ST) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
579-PIC16F1823-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 RoHS: Compliant | 3103 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
PIC16F1823-I/ST
|
Microchip Technology Inc | 14 Pin, 3.5 KB Flash, 128 bytes RAM, 32 MHz Int Osc, 12 I/O, Enh Mid Range Core, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
576 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
DISTI #
70414568
|
RS | MCU, Enhanced Core, Int Osc, 14TSSOP | Microchip Technology Inc. PIC16F1823-I/ST RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.5400 | RFQ |
|
Future Electronics | PIC16F Series 3.5 KB Flash 128 B RAM 32 MHz 8-Bit Microcontroller - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 197Tube |
|
$1.2900 / $1.4600 | Buy Now |
|
Onlinecomponents.com | 8/14-Pin Flash Microcontroller - XLP Technology - 1.8V-5.5V -32MHz - Industrial Temperature - TSSOP Package RoHS: Compliant |
1536 In Stock |
|
$1.2200 / $1.2700 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, FLASH, PIC16 CPU, 32MHZ, CMOS, PDSO14 | 878 |
|
$0.9660 / $2.1000 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, FLASH, PIC16 CPU, 32MHZ, CMOS, PDSO14 | 384 |
|
$2.9816 / $5.4210 | Buy Now |
DISTI #
PIC16F1823-I/ST
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F1823-I/ST) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2800 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1823-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1823-I/ST
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1823-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1823-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1823T-E/ST | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F1823-I/ST vs PIC16F1823T-E/ST |