Part Details for PIC16F1825-E/JQ by Microchip Technology Inc
Overview of PIC16F1825-E/JQ by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16F1825-E/JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1825-E/JQ-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 16UQFN Min Qty: 455 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
PIC16F1825-E/JQ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1825-E/JQ) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4800 / $1.8000 | Buy Now |
DISTI #
579-PIC16F1825-E/JQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1K RAM 32MHz OSC RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
PIC16F1825-E/JQ
|
Microchip Technology Inc | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4186 Alternates Available |
|
$1.2800 / $1.8000 | Buy Now |
DISTI #
70572168
|
RS | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16F1825-E/JQ RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 32MHz - 11 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 16-UQFN (4x4). RoHS: Compliant | 4186 Factory Stock |
|
$1.5300 / $2.2400 | Buy Now |
DISTI #
PIC16F1825-E/JQ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1825-E/JQ) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4800 / $1.8000 | Buy Now |
|
Ameya Holding Limited | 144 |
|
RFQ | ||
DISTI #
PIC16F1825-E/JQ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1825-E/JQ) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4800 / $1.8000 | Buy Now |
Part Details for PIC16F1825-E/JQ
PIC16F1825-E/JQ CAD Models
PIC16F1825-E/JQ Part Data Attributes
|
PIC16F1825-E/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1825-E/JQ
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1825-E/JQ
This table gives cross-reference parts and alternative options found for PIC16F1825-E/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1825-E/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1825T-I/JQVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1825-E/JQ vs PIC16F1825T-I/JQVAO |
PIC16F1825T-E/JQ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1825-E/JQ vs PIC16F1825T-E/JQ |
PIC16F1825T-E/JQVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1825-E/JQ vs PIC16F1825T-E/JQVAO |