Part Details for PIC16F1827T-I/ML by Microchip Technology Inc
Overview of PIC16F1827T-I/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1827T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7081
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:15I/O Srohs Compliant: Yes |Microchip PIC16F1827T-I/ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 | Buy Now |
DISTI #
150-PIC16F1827T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$1.8000 / $2.1600 | Buy Now |
DISTI #
PIC16F1827T-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F1827T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 / $2.1600 | Buy Now |
DISTI #
579-PIC16F1827T-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc RoHS: Compliant | 448 |
|
$1.8000 / $2.0400 | Buy Now |
DISTI #
PIC16F1827T-I/ML
|
Microchip Technology Inc | 18 Pin, 7 KB Flash, 384 bytes RAM, 32 MHz Int.Osc, 16 I/0, EnhMidRange, Projected EOL: 2034-12-14 RoHS: Compliant pbFree: Yes |
1600 Alternates Available |
|
$1.5800 / $2.1600 | Buy Now |
DISTI #
70572160
|
RS | 7 KB Flash, 384 bytes RAM, 32 MHz Int. Osc, 16 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16F1827T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $3.5200 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.0100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 32MHz - 16 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 384 x 8 RAM - 1.8 to 5.5V - 28-QFN (6x6) - T&R. RoHS: Compliant | Alternative Product Available |
|
$1.7100 / $3.5900 | Buy Now |
DISTI #
76878592
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 2339 | Americas - 1600 |
|
$2.3900 | Buy Now |
|
NAC | 7 KB Flash, 384 bytes RAM, 32 MHz Int. Osc, 16 I/0, Enhanced Mid Range Core - Package: 28 QFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$1.9100 / $2.3500 | Buy Now |
Part Details for PIC16F1827T-I/ML
PIC16F1827T-I/ML CAD Models
PIC16F1827T-I/ML Part Data Attributes
|
PIC16F1827T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1827T-I/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8 V AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 384 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1827T-I/ML
This table gives cross-reference parts and alternative options found for PIC16F1827T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1827T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1827-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1827T-I/ML vs PIC16F1827-I/MLVAO |
PIC16F1827T-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1827T-I/ML vs PIC16F1827T-I/MLVAO |
PIC16F1827T-E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F1827T-I/ML vs PIC16F1827T-E/ML |
PIC16F1827-I/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F1827T-I/ML vs PIC16F1827-I/ML |