-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1829LIN-E/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
268 In Stock |
|
$2.8600 / $3.4300 | Buy Now |
DISTI #
PIC16F1829LIN-E/SS
|
Avnet Americas | 8-bit MCU, PIC, 32 MHz, 14 KB, 1 KB, 20 Pins, SSOP - Rail/Tube (Alt: PIC16F1829LIN-E/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8600 / $3.4300 | Buy Now |
DISTI #
579-PIC16F1829LINESS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14 KB Flash 1K b RAM 32 MHz Int RoHS: Compliant | 575 |
|
$2.8600 / $3.3400 | Buy Now |
DISTI #
PIC16F1829LIN-E/SS
|
Microchip Technology Inc | 16F1829 & MCP2022-500, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13195 Alternates Available |
|
$2.5000 / $3.4300 | Buy Now |
DISTI #
70453433
|
RS | MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube | Microchip Technology Inc. PIC16F1829LIN-E/SS RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7300 / $5.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 | 0 |
|
$3.0400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now |
DISTI #
PIC16F1829LIN-E/SS
|
Avnet Americas | 8-bit MCU, PIC, 32 MHz, 14 KB, 1 KB, 20 Pins, SSOP - Rail/Tube (Alt: PIC16F1829LIN-E/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8600 / $3.4300 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 14KB FLASH 20SSOP | 13195 |
|
RFQ | |
DISTI #
PIC16F1829LIN-E/SS
|
Avnet Americas | 8-bit MCU, PIC, 32 MHz, 14 KB, 1 KB, 20 Pins, SSOP - Rail/Tube (Alt: PIC16F1829LIN-E/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8600 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1829LIN-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1829LIN-E/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1829LIN-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1829LIN-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1829LIN-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1829LIN-E/SS vs PIC16F1829LIN-I/SSVAO |
PIC16F1829LINT-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1829LIN-E/SS vs PIC16F1829LINT-E/SSVAO |
PIC16F1829LINT-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1829LIN-E/SS vs PIC16F1829LINT-E/SS |