-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,14PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5633
|
Newark | 14Kb, 1Kb Ram, 256B Eeprom, 10B Adc, Comparator, 5B Dac, 10B Pwm, Ccp, Clc, Nco, Cwg, Pps, Eusart, Spi, I2C 14 Soic .150In Tube Rohs Compliant: Yes |Microchip PIC16F18325-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
46Y7977
|
Newark | 8 Bit Microcontroller, Flash, Pic16F183Xx, 32 Mhz, 14 Kb, 1 Kb, 14, Soic Rohs Compliant: Yes |Microchip PIC16F18325-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
PIC16F18325-I/SL-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1400 In Stock |
|
$0.9900 / $1.1900 | Buy Now |
DISTI #
PIC16F18325-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18325-I/SL) RoHS: Compliant Min Qty: 627 Package Multiple: 57 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 / $1.1900 | Buy Now |
DISTI #
41Y5633
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC Tube - Bulk (Alt: 41Y5633) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 8000 Partner Stock |
|
$1.0400 / $1.2400 | Buy Now |
DISTI #
579-PIC16F18325-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE RoHS: Compliant | 68919 |
|
$0.9770 / $1.1900 | Buy Now |
DISTI #
PIC16F18325-I/SL
|
Microchip Technology Inc | 14KB Flash, 256B EEPROM, 1KB RAM, 12 I/O, 10-bit PWMs, CCP, CWG, Projected EOL: 2039-07-27 RoHS: Compliant pbFree: Yes |
4715 Alternates Available |
|
$0.8600 / $1.1900 | Buy Now |
|
Future Electronics | PIC16F Series 14 kB Flash 1 kB RAM 32 MHz SMT 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 741 Package Multiple: 57 Container: Tube | 0Tube |
|
$1.1100 / $1.2000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive 14-Pin SOIC N Tube RoHS: Compliant |
1586 In Stock 9348 Factory Stock |
|
$0.9630 / $1.0850 | Buy Now |
DISTI #
PIC16F18325-I/SL
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, SO14, PIC16 Min Qty: 1 | 98 |
|
$1.0900 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18325-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18325-I/SL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18325-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18325-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18325T-E/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18325-I/SL vs PIC16F18325T-E/SLVAO |
PIC16F18325T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18325-I/SL vs PIC16F18325T-E/SL |
PIC16F18325T-H/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F18325-I/SL vs PIC16F18325T-H/SL |
PIC16F18325-H/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F18325-I/SL vs PIC16F18325-H/SL |
PIC16F18325-E/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18325-I/SL vs PIC16F18325-E/SLVAO |