-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,14PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5636
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F183Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:11I/O Srohs Compliant: Yes |Microchip PIC16F18325T-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
PIC16F18325T-I/SLCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
17650 In Stock |
|
$1.0000 / $1.2100 | Buy Now |
DISTI #
PIC16F18325T-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: PIC16F18325T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.2100 | Buy Now |
DISTI #
579-PIC16F18325TI/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE RoHS: Compliant | 13220 |
|
$0.9990 / $1.1300 | Buy Now |
DISTI #
V72:2272_06462794
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2313 Container: Cut Strips | Americas - 7800 |
|
$1.0900 / $1.2382 | Buy Now |
DISTI #
PIC16F18325T-I/SL
|
Microchip Technology Inc | 14KB Flash, 256B EEPROM, 1KB RAM, 12 I/O, 10-bit PWMs, CCP, CWG, Projected EOL: 2039-07-27 RoHS: Compliant pbFree: Yes |
12465 Alternates Available |
|
$0.8800 / $1.2100 | Buy Now |
|
Future Electronics | PIC series Microcontroller IC 8-Bit 32MHz 14KB RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | Alternative Product Available |
|
$0.9170 / $1.0690 | Buy Now |
DISTI #
67208100
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2313 | Americas - 7800 |
|
$1.0900 / $1.2382 | Buy Now |
|
Ameya Holding Limited | 27465 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18325T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18325T-I/SL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18325T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18325T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18325-H/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F18325T-I/SL vs PIC16F18325-H/SL |
PIC16F18325T-E/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18325T-I/SL vs PIC16F18325T-E/SLVAO |
PIC16F18325T-H/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F18325T-I/SL vs PIC16F18325T-H/SL |
PIC16F18325T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18325T-I/SL vs PIC16F18325T-E/SL |
PIC16F18325-E/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18325T-I/SL vs PIC16F18325-E/SLVAO |