PIC16F18345-E/GZ
Microchip Technology Inc
Description: IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,20PIN,PLASTIC

Overview of PIC16F18345-E/GZ by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F18345-E/GZ by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52Y7542
Newark 14Kb, 1Kb Ram, 256 Eeprom, 10B Adc, Comparator, 5B Dac, 10B Pwm, Ccp, Clc, Nco, Cwg, Pps, Eusart, Spi, I2C 20 Uqfn 4X4X0.5Mm Tube Rohs Compliant: Yes |Microchip PIC16F18345-E/GZ RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2400
$1.2400 Buy Now
DISTI # PIC16F18345-E/GZ-ND
DigiKey IC MCU 8BIT 14KB FLASH 20UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube 1679
In Stock
  • 1 $1.4500
  • 25 $1.3300
  • 100 $1.2000
$1.2000 / $1.4500 Buy Now
DISTI # PIC16F18345-E/GZ
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F18345-E/GZ) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $1.4500
  • 25 $1.3300
  • 100 $1.2000
$1.2000 / $1.4500 Buy Now
DISTI # 579-PIC16F18345-E/GZ
Mouser Electronics 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 256 EEPROM RoHS: Compliant 5347
  • 1 $1.1800
  • 25 $1.1500
  • 5,005 $1.1200
$1.1200 / $1.1800 Buy Now
DISTI # PIC16F18345-E/GZ
Microchip Technology Inc 14KB Flash, 256 EEPROM, 1KB RAM, 12/18 I/O, 10-bit PWMs, CCP, CWG, CLC, NCO, PPS, Projected EOL: 2039-07-27 RoHS: Compliant pbFree: Yes 3640

Alternates Available
  • 1 $1.4500
  • 25 $1.3300
  • 100 $1.2000
  • 1,000 $1.1000
  • 5,000 $1.0500
$1.0500 / $1.4500 Buy Now
Future Electronics 14KB, 1KB RAM, 256 EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 91 0
  • 546 $1.2800
$1.2800 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 20-UQFN (4x4). RoHS: Compliant 3731 Factory Stock
  • 91 $1.3300
  • 182 $1.2800
  • 546 $1.2100
  • 1,001 $1.1900
  • 2,548 $1.1500
  • 5,005 $1.1300
  • 7,553 $1.1100
  • 10,010 $1.1000
$1.1000 / $1.3300 Buy Now
DISTI # PIC16F18345-E/GZ
TME IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, UQFN20, tube Min Qty: 1 0
  • 1 $1.5500
  • 5 $1.4900
  • 25 $1.3700
$1.3700 / $1.5500 RFQ
NAC 14KB, 1KB RAM, 256 EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI, I2C - Package: 20 UQFN 4x4x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube 3003
  • 1 $1.5700
  • 100 $1.4200
  • 500 $1.3100
  • 1,000 $1.2700
$1.2700 / $1.5700 Buy Now
DISTI # PIC16F18345-E/GZ
Avnet Silica MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin UQFN EP Tube (Alt: PIC16F18345-E/GZ) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505201123560
Chip1Stop 14KB, 1KB RAM, 256 EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI, I2C RoHS: Compliant pbFree: Yes Container: Tube 391
  • 1 $1.1600
$1.1600 Buy Now
DISTI # PIC16F18345-E/GZ
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin UQFN EP Tube (Alt: PIC16F18345-E/GZ) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 20-UQFN (4x4). RoHS: Compliant 3731 Factory Stock
  • 91 $1.3300
  • 182 $1.2800
  • 546 $1.2100
  • 1,001 $1.1900
  • 2,548 $1.1500
  • 5,005 $1.1300
  • 7,553 $1.1100
  • 10,010 $1.1000
$1.1000 / $1.3300 Buy Now

CAD Models for PIC16F18345-E/GZ by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F18345-E/GZ by Microchip Technology Inc

PIC16F18345-E/GZ
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 2.3V MIN @ 16 MHZ
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e3
Length
4 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
14336
ROM Programmability
FLASH
Seated Height-Max
0.55 mm
Speed
32 MHz
Supply Current-Max
3.1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F18345-E/GZ
    Microchip Technology Inc
    IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,20PIN,PLASTIC
    VS

Alternate Parts for PIC16F18345-E/GZ

This table gives cross-reference parts and alternative options found for PIC16F18345-E/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18345-E/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF18345T-I/ML RISC Microcontroller Microchip Technology Inc PIC16F18345-E/GZ vs PIC16LF18345T-I/ML
PIC16LF18345T-I/ST RISC Microcontroller Microchip Technology Inc PIC16F18345-E/GZ vs PIC16LF18345T-I/ST
PIC16LF18345T-E/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16F18345-E/GZ vs PIC16LF18345T-E/SS
PIC16F18345T-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F18345-E/GZ vs PIC16F18345T-E/SO
PIC16F18345-I/6N RISC Microcontroller Microchip Technology Inc PIC16F18345-E/GZ vs PIC16F18345-I/6N
PIC16LF18345-E/JQ RISC Microcontroller Microchip Technology Inc PIC16F18345-E/GZ vs PIC16LF18345-E/JQ
PIC16LF18345T-I/7N RISC Microcontroller Microchip Technology Inc PIC16F18345-E/GZ vs PIC16LF18345T-I/7N
PIC16LF18345-E/SL RISC Microcontroller Microchip Technology Inc PIC16F18345-E/GZ vs PIC16LF18345-E/SL
PIC16LF18345-I/ML RISC Microcontroller Microchip Technology Inc PIC16F18345-E/GZ vs PIC16LF18345-I/ML
PIC16LF18345T-E/GZ RISC MICROCONTROLLER Microchip Technology Inc PIC16F18345-E/GZ vs PIC16LF18345T-E/GZ

Related Parts for PIC16F18345-E/GZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F18345-E/GZ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F18345-E/GZ by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F18345-E/GZ would you like to use for your alert(s)?
  • Please alert me when PIC16F18345-E/GZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F18345-E/GZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F18345-E/GZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F18345-E/GZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F18345-E/GZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F18345-E/GZ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: