There are no models available for this part yet.
Overview of PIC16F18345T-E/SSVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F18345T-E/SSVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-PIC16F18345T-E/SSVAO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SSOP Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
PIC16F18345T-E/SSVAO
|
Microchip Technology Inc | 14KB Flash, 256B EEPROM, 1KB RAM, 18 I/O, 10-bit PWMs, CCP, CWG, Projected EOL: 2044-02-22 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$1.1900 / $1.6500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 3200 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
PIC16F18345T-E/SSVAO
|
Avnet Silica | (Alt: PIC16F18345T-E/SSVAO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC16F18345T-E/SSVAO by Microchip Technology Inc
Part Data Attributes for PIC16F18345T-E/SSVAO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SSOP-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Low Power Mode
|
YES
|
Number of I/O Lines
|
18
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
20
|
Number of Timers
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
ROM (words)
|
14336
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
2 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
3.1 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F18345T-E/SSVAO
This table gives cross-reference parts and alternative options found for PIC16F18345T-E/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18345T-E/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18345-I/SS | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | Microchip Technology Inc | PIC16F18345T-E/SSVAO vs PIC16F18345-I/SS |
PIC16F18345T-H/SS | RISC Microcontroller, FLASH, CMOS, PDSO20 | Microchip Technology Inc | PIC16F18345T-E/SSVAO vs PIC16F18345T-H/SS |
PIC16F18345T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18345T-E/SSVAO vs PIC16F18345T-E/SS |
PIC16F18345-E/SS | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | Microchip Technology Inc | PIC16F18345T-E/SSVAO vs PIC16F18345-E/SS |
PIC16F18345-H/SS | RISC Microcontroller, FLASH, CMOS, PDSO20 | Microchip Technology Inc | PIC16F18345T-E/SSVAO vs PIC16F18345-H/SS |
PIC16F18345T-I/SS | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | Microchip Technology Inc | PIC16F18345T-E/SSVAO vs PIC16F18345T-I/SS |