Part Details for PIC16F18346T-I/GZVAO by Microchip Technology Inc
Overview of PIC16F18346T-I/GZVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PIC16F18346T-I/GZVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F18346T-I/GZVAO-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 20UQFN Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F18346T-I/GZVAO
|
Microchip Technology Inc | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO,, Projected EOL: 2044-04-02 RoHS: Compliant pbFree: Yes |
900 Alternates Available |
|
$1.1200 / $1.5300 | Buy Now |
Part Details for PIC16F18346T-I/GZVAO
PIC16F18346T-I/GZVAO CAD Models
PIC16F18346T-I/GZVAO Part Data Attributes
|
PIC16F18346T-I/GZVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18346T-I/GZVAO
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN AT 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18346T-I/GZVAO
This table gives cross-reference parts and alternative options found for PIC16F18346T-I/GZVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18346T-I/GZVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18346T-E/GZVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18346T-I/GZVAO vs PIC16LF18346T-E/GZVAO |
PIC16LF18346T-I/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18346T-I/GZVAO vs PIC16LF18346T-I/GZ |
PIC16F18346T-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18346T-I/GZVAO vs PIC16F18346T-E/GZ |
PIC16F18346-I/GZC01 | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F18346T-I/GZVAO vs PIC16F18346-I/GZC01 |
PIC16LF18346T-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18346T-I/GZVAO vs PIC16LF18346T-E/GZ |
PIC16F18346T-I/GZC01 | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F18346T-I/GZVAO vs PIC16F18346T-I/GZC01 |
PIC16LF18346-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18346T-I/GZVAO vs PIC16LF18346-E/GZ |
PIC16F18346-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18346T-I/GZVAO vs PIC16F18346-E/GZ |
PIC16LF18346-I/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18346T-I/GZVAO vs PIC16LF18346-I/GZ |