Part Details for PIC16F18346T-I/ML by Microchip Technology Inc
Overview of PIC16F18346T-I/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PIC16F18346T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3795
|
Newark | 28Kb, 2Kb Ram, 256B Eeprom, 10B Adc, Comparator, 5B Dac, 10B Pwm, Ccp, Clc, Nco, Cwg, Pps, Eusart, 2X(Spi/I2C) 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC16F18346T-I/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
PIC16F18346T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2000 / $1.4500 | Buy Now |
DISTI #
PIC16F18346T-I/ML
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 28KB Flash 20-Pin QFN T/R - Tape and Reel (Alt: PIC16F18346T-I/ML) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2000 / $1.4500 | Buy Now |
DISTI #
579-PIC16F18346TIML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, 2x(SPI/I2C) RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
DISTI #
PIC16F18346T-I/ML
|
Microchip Technology Inc | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO,, Projected EOL: 2044-08-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0500 / $1.4500 | Buy Now |
|
Future Electronics | PIC series Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 20-QFN (4x4) RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | 8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 2.3 to 5.5V - 20-lead VQFN - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.1400 / $3.1300 | Buy Now |
|
NAC | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, 2x(SPI/I2C) - Package: 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2700 / $1.5700 | Buy Now |
DISTI #
PIC16F18346T-I/ML
|
Avnet Silica | Microcontroller 8-Bit PIC RISC 28KB Flash 20-Pin QFN T/R (Alt: PIC16F18346T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F18346T-I/ML
|
EBV Elektronik | Microcontroller 8-Bit PIC RISC 28KB Flash 20-Pin QFN T/R (Alt: PIC16F18346T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F18346T-I/ML
PIC16F18346T-I/ML CAD Models
PIC16F18346T-I/ML Part Data Attributes
|
PIC16F18346T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18346T-I/ML
Microchip Technology Inc
RISC Microcontroller, FLASH, 32MHz, CMOS, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18346T-I/ML
This table gives cross-reference parts and alternative options found for PIC16F18346T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18346T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18346-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18346T-I/ML vs PIC16F18346-E/GZ |
PIC16F18346-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F18346T-I/ML vs PIC16F18346-E/SSVAO |
PIC16LF18346T-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18346T-I/ML vs PIC16LF18346T-E/GZ |
PIC16F18346-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18346T-I/ML vs PIC16F18346-E/SS |
PIC16F18346T-I/SSC03 | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F18346T-I/ML vs PIC16F18346T-I/SSC03 |
PIC16F18346T-I/SSVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18346T-I/ML vs PIC16F18346T-I/SSVAO |
PIC16F18346-E/ST | RISC Microcontroller | Microchip Technology Inc | PIC16F18346T-I/ML vs PIC16F18346-E/ST |
PIC16F18346T-I/GZC01 | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F18346T-I/ML vs PIC16F18346T-I/GZC01 |
PIC16F18346-E/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F18346T-I/ML vs PIC16F18346-E/SL |
PIC16F18346T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18346T-I/ML vs PIC16F18346T-I/SO |