-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8213
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F184Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:11I/O Srohs Compliant: Yes |Microchip PIC16F18425T-I/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
PIC16F18425T-I/SLCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7593 In Stock |
|
$1.0900 / $1.3200 | Buy Now |
DISTI #
PIC16F18425T-I/SL
|
Avnet Americas | MCU 8-Bit PIC RISC 14KB Flash 14-Pin SOIC T/R - Tape and Reel (Alt: PIC16F18425T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.3200 | Buy Now |
DISTI #
579-PIC16F18425TI/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant | 7361 |
|
$1.0700 / $1.2000 | Buy Now |
DISTI #
PIC16F18425T-I/SL
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT,, Projected EOL: 2044-03-26 RoHS: Compliant pbFree: Yes |
2600 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | 8-bit MCU - 32MHz - 14 KB FLASH - 256 Bytes EEPROM - 1024 Bytes RAM - 2.3V to 5.5V - 14-lead SOIC - -40°C to 85°C - Tape&Reel RoHS: Compliant | 2600 Factory Stock |
|
$1.0000 / $1.1700 | Buy Now |
|
NAC | 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 5200 |
|
$1.1600 / $1.4300 | Buy Now |
DISTI #
PIC16F18425T-I/SL
|
EBV Elektronik | MCU 8-Bit PIC RISC 14KB Flash 14-Pin SOIC T/R (Alt: PIC16F18425T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 8-bit MCU - 32MHz - 14 KB FLASH - 256 Bytes EEPROM - 1024 Bytes RAM - 2.3V to 5.5V - 14-lead SOIC - -40°C to 85°C - Tape&Reel RoHS: Compliant | 2600 Factory Stock |
|
$1.0000 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18425T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18425T-I/SL
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18425T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18425T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18425-I/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F18425T-I/SL vs PIC16F18425-I/SL |
PIC16F18425T-E/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F18425T-I/SL vs PIC16F18425T-E/SL |
PIC16F18425-E/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F18425T-I/SL vs PIC16F18425-E/SL |