Part Details for PIC16F18445-I/SO by Microchip Technology Inc
Overview of PIC16F18445-I/SO by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F18445-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3008
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Soic-20, Product Range:Pic16 Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:20Pins, Mcu Case Style:Soic, No. Of I/O S:17I/O S, Embedded Interface Type:Eusart, Rohs Compliant: Yes |Microchip PIC16F18445-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224 |
|
$1.4000 / $1.6700 | Buy Now |
DISTI #
PIC16F18445-I/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
387 In Stock |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
PIC16F18445-I/SO
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 2.3V to 5.5V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18445-I/SO) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
579-PIC16F18445-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, RoHS: Compliant | 5211 |
|
$1.3300 / $1.6100 | Buy Now |
DISTI #
PIC16F18445-I/SO
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4308 Alternates Available |
|
$1.1700 / $1.6100 | Buy Now |
|
Future Electronics | 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant pbFree: Yes Min Qty: 532 Package Multiple: 38 Container: Tube | 0Tube |
|
$1.3300 / $1.4800 | Buy Now |
|
Onlinecomponents.com | 8-bit MCU - 32MHz - 14 KB FLASH - 256 Bytes EEPROM - 1024 Bytes RAM - 2.3V to 5.5V - 20-lead SOIC - -40°C to 85°C | 4294 Factory Stock |
|
$1.2300 / $1.5600 | Buy Now |
DISTI #
PIC16F18445-I/SO
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 2.3V to 5.5V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18445-I/SO) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
PIC16F18445-I/SO
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, SO20, PIC16 Min Qty: 1 | 0 |
|
$1.5600 / $1.6800 | RFQ |
|
Ameya Holding Limited | PIC microcontroller, SRAM: 1024B, EEPROM: 256B, 32MHz, 2.3÷5.5VDC | 4308 |
|
RFQ |
Part Details for PIC16F18445-I/SO
PIC16F18445-I/SO CAD Models
PIC16F18445-I/SO Part Data Attributes:
|
PIC16F18445-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18445-I/SO
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18445-I/SO
This table gives cross-reference parts and alternative options found for PIC16F18445-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18445-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18445T-I/SO | RISC Microcontroller | Microchip Technology Inc | PIC16F18445-I/SO vs PIC16F18445T-I/SO |