There are no models available for this part yet.
Overview of PIC16F18854-E/SO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PIC16F18854-E/SO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y9148
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-28, Product Range:Pic16 Family Pic16F188Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Wsoic, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F18854-E/SO RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now | |
DISTI #
PIC16F18854-E/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SOIC Min Qty: 540 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2300 | Buy Now | |
DISTI #
PIC16F18854-E/SO
|
Avnet Americas | 7KB FLASH 512B RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2XSPI/I2C IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16F18854-E/SO) RoHS: Compliant Min Qty: 486 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2300 / $1.4800 | Buy Now | |
DISTI #
579-PIC16F18854-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EE 10b ADC 22xSPI/I2C RoHS: Compliant | 0 |
|
$1.2300 | Order Now | |
DISTI #
PIC16F18854-E/SO
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, Projected EOL: 2044-05-04 RoHS: Compliant pbFree: Yes |
5427 Alternates Available |
|
$1.0800 / $1.4800 | Buy Now | |
Future Electronics | PIC16F Series 7 kB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 4 Weeks Container: Tube | 459Tube |
|
$1.2000 / $1.3200 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 2.3 to 5.5V - 28-SOIC. RoHS: Compliant | 5427 Factory Stock |
|
$1.2900 / $1.8800 | Buy Now | ||
DISTI #
PIC16F18854-E/SO
|
TME | IC: PIC microcontroller, 7kB, 32MHz, 2.3÷5.5VDC, SMD, SO28, PIC16 Min Qty: 1 | 0 |
|
$1.4000 / $1.5500 | RFQ | |
NAC | 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 4347 |
|
$1.3100 / $1.6200 | Buy Now | ||
Master Electronics | Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 2.3 to 5.5V - 28-SOIC. RoHS: Compliant | 5427 Factory Stock |
|
$1.2900 / $1.8800 | Buy Now |
CAD Models for PIC16F18854-E/SO by Microchip Technology Inc
Part Data Attributes for PIC16F18854-E/SO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPEARTES AT 16 MHZ AT 2.3V MINIMUM SUPPLY
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
17.9 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
25
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
28
|
Number of Timers
|
11
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
RAM (bytes)
|
512
|
ROM (words)
|
7168
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2.65 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
4.25 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F18854-E/SO
This table gives cross-reference parts and alternative options found for PIC16F18854-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18854-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18854T-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18854-E/SO vs PIC16F18854T-E/SO |
PIC16F18854T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18854-E/SO vs PIC16F18854T-I/SO |
PIC16F18854-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18854-E/SO vs PIC16F18854-I/SO |