-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7568
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-40, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:56Kb, No. Of Pins:40Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F18877T-I/MV Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
PIC16F18877T-I/MVCT-ND
|
DigiKey | IC MCU 8BIT 56KB FLASH 40UQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1681 In Stock |
|
$1.7000 / $2.0600 | Buy Now |
DISTI #
PIC16F18877T-I/MV
|
Avnet Americas | MCU 8-Bit PIC16F18877 PIC RISC 56KB Flash 1.8V to 5.5V 40-Pin UQFN T/R - Bulk (Alt: PIC16F18877T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk | 0 |
|
$1.7000 / $2.0600 | Buy Now |
DISTI #
579-PIC16F18877TI/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP RoHS: Compliant | 562 |
|
$1.7000 / $2.0600 | Buy Now |
DISTI #
PIC16F18877T-I/MV
|
Microchip Technology Inc | 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, Projected EOL: 2044-05-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5000 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 36 I/O - 56KB (32K x 14) FLASH - 256 x 8 EEPROM - 4K x 8 RAM - 2.3 to 5.5V - 40-UQFN(5x5) - T&R. RoHS: Compliant | Alternative Product Available |
|
$1.6100 / $4.4200 | Buy Now |
DISTI #
PIC16F18877T-I/MV
|
Avnet Americas | MCU 8-Bit PIC16F18877 PIC RISC 56KB Flash 1.8V to 5.5V 40-Pin UQFN T/R - Bulk (Alt: PIC16F18877T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk | 0 |
|
$1.7000 / $2.0600 | Buy Now |
|
NAC | 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 40 UQFN 5x5x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
PIC16F18877T-I/MV
|
Avnet Silica | MCU 8-Bit PIC16F18877 PIC RISC 56KB Flash 1.8V to 5.5V 40-Pin UQFN T/R (Alt: PIC16F18877T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18877T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18877T-I/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 4096 | |
ROM (words) | 57344 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18877T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18877T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18877-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18877T-I/MV vs PIC16LF18877-E/MV |
PIC16F18877T-E/MV | RISC Microcontroller | Microchip Technology Inc | PIC16F18877T-I/MV vs PIC16F18877T-E/MV |
PIC16F18877T-E/MVVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC40 | Microchip Technology Inc | PIC16F18877T-I/MV vs PIC16F18877T-E/MVVAO |
PIC16LF18877-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18877T-I/MV vs PIC16LF18877-I/MV |
PIC16F18877-E/MVVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18877T-I/MV vs PIC16F18877-E/MVVAO |