Part Details for PIC16F19155-E/SP by Microchip Technology Inc
Overview of PIC16F19155-E/SP by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC16F19155-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8277
|
Newark | Mcu, 8Bit, 32Mhz, Spdip-28, Product Range:Pic16 Family Pic16F191Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, No. Of I/O S:24I/O Srohs Compliant: Yes |Microchip PIC16F19155-E/SP Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
PIC16F19155-E/SP-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
163 In Stock |
|
$2.2100 / $2.6700 | Buy Now |
DISTI #
PIC16F19155-E/SP
|
Avnet Americas | 14KB FLASH, 1KB RAM, 256KB EE, LCD, 12-BIT ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD - Bulk (Alt: PIC16F19155-E/SP) RoHS: Compliant Min Qty: 270 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.6700 | Buy Now |
DISTI #
579-PIC16F19155-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, RoHS: Compliant | 340 |
|
$2.2100 / $2.6700 | Buy Now |
DISTI #
PIC16F19155-E/SP
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG,, Projected EOL: 2044-09-01 RoHS: Compliant pbFree: Yes |
3030 Alternates Available |
|
$1.9300 / $2.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 28-SPDIP. | 3030 Factory Stock |
|
$2.3200 / $3.3800 | Buy Now |
DISTI #
PIC16F19155-E/SP
|
Avnet Americas | 14KB FLASH, 1KB RAM, 256KB EE, LCD, 12-BIT ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD - Bulk (Alt: PIC16F19155-E/SP) RoHS: Compliant Min Qty: 270 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.6700 | Buy Now |
DISTI #
PIC16F19155-E/SP
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART x2 Min Qty: 1 | 0 |
|
$2.3400 / $2.6300 | RFQ |
|
Ameya Holding Limited | 3030 |
|
RFQ |
Part Details for PIC16F19155-E/SP
PIC16F19155-E/SP CAD Models
PIC16F19155-E/SP Part Data Attributes:
|
PIC16F19155-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F19155-E/SP
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-06-22 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F19155-E/SP
This table gives cross-reference parts and alternative options found for PIC16F19155-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F19155-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F19155-I/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F19155-E/SP vs PIC16F19155-I/SP |