Part Details for PIC16F19195T-I/MR by Microchip Technology Inc
Overview of PIC16F19195T-I/MR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16F19195T-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8326
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-64, Product Range:Pic16 Family Pic16F191Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F19195T-I/MR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9200 | Buy Now |
DISTI #
PIC16F19195T-I/MR
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 14Kbyte Flash 1Kbyte SRAM 64-Pin QFN T/R - Tape and Reel (Alt: PIC16F19195T-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 59 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 64-QFN (9x9) - T&R. RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 0 |
|
RFQ |
Part Details for PIC16F19195T-I/MR
PIC16F19195T-I/MR CAD Models
PIC16F19195T-I/MR Part Data Attributes
|
PIC16F19195T-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F19195T-I/MR
Microchip Technology Inc
14KB FLASH 1KB RAM 256KB EE LCD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-03-02 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPEARTES AT 16 MHZ AT 2.3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of I/O Lines | 59 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F19195T-I/MR
This table gives cross-reference parts and alternative options found for PIC16F19195T-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F19195T-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F19195-I/5LX | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC64 | Microchip Technology Inc | PIC16F19195T-I/MR vs PIC16F19195-I/5LX |
PIC16F19195T-I/5LX | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC64 | Microchip Technology Inc | PIC16F19195T-I/MR vs PIC16F19195T-I/5LX |
PIC16F19195T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F19195T-I/MR vs PIC16F19195T-E/PT |
PIC16F19195-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F19195T-I/MR vs PIC16F19195-E/PT |