-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8330
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-64, Product Range:Pic16 Family Pic16F191Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F19196-I/MR Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
PIC16F19196-I/MR-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 64QFN Min Qty: 1 Lead time: 5 Weeks Container: Tube |
430 In Stock |
|
$2.3300 / $2.8000 | Buy Now |
DISTI #
PIC16F19196-I/MR
|
Avnet Americas | 28KB FLASH, 2KB RAM, 256KB EE, LCD, 12-BIT ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD - Rail/Tube (Alt: PIC16F19196-I/MR) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.3300 / $2.8000 | Buy Now |
DISTI #
579-PIC16F19196-I/MR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
DISTI #
V99:2348_16687786
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1717 | Americas - 13 |
|
$1.0313 / $2.5467 | Buy Now |
DISTI #
PIC16F19196-I/MR
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256B EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1160 Alternates Available |
|
$2.0300 / $2.8000 | Buy Now |
|
Future Electronics | PIC16F Series 28 kB Flash 2 kB RAM 32 MHz 8-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.4700 / $2.6500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 59 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 64-QFN (9x9). | 1160 Factory Stock |
|
$2.4400 / $3.5600 | Buy Now |
DISTI #
25900060
|
Verical | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1717 | Americas - 13 |
|
$1.0313 | Buy Now |
DISTI #
PIC16F19196-I/MR
|
Avnet Americas | 28KB FLASH, 2KB RAM, 256KB EE, LCD, 12-BIT ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD - Rail/Tube (Alt: PIC16F19196-I/MR) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.3300 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F19196-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F19196-I/MR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2017-03-02 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 16 MHZ AT 2.3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 59 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F19196-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F19196-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF19196-E/MR | RISC Microcontroller | Microchip Technology Inc | PIC16F19196-I/MR vs PIC16LF19196-E/MR |
PIC16LF19196-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F19196-I/MR vs PIC16LF19196-E/PT |
PIC16F19196T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F19196-I/MR vs PIC16F19196T-E/PT |
PIC16LF19196T-I/MR | RISC Microcontroller | Microchip Technology Inc | PIC16F19196-I/MR vs PIC16LF19196T-I/MR |
PIC16F19196-E/5LX | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC64 | Microchip Technology Inc | PIC16F19196-I/MR vs PIC16F19196-E/5LX |
PIC16LF19196-I/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F19196-I/MR vs PIC16LF19196-I/PT |
PIC16LF19196T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F19196-I/MR vs PIC16LF19196T-E/PT |
PIC16LF19196T-I/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F19196-I/MR vs PIC16LF19196T-I/PT |
PIC16F19196T-E/MR | RISC Microcontroller | Microchip Technology Inc | PIC16F19196-I/MR vs PIC16F19196T-E/MR |
PIC16LF19196T-E/MR | RISC Microcontroller | Microchip Technology Inc | PIC16F19196-I/MR vs PIC16LF19196T-E/MR |