-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1936
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-28, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16F1933-I/ML Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
PIC16F1933-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
138 In Stock |
|
$2.0000 / $2.4000 | Buy Now |
DISTI #
PIC16F1933-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1933-I/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.4000 | Buy Now |
DISTI #
579-PIC16F1933-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM RoHS: Compliant | 746 |
|
$2.0000 / $2.4000 | Buy Now |
DISTI #
V99:2348_06462881
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 | Americas - 11 |
|
$2.1930 | Buy Now |
DISTI #
PIC16F1933-I/ML
|
Microchip Technology Inc | 28-pin, 7KB Flash, 256B RAM, 256B EEPROM, LCD, 1.8-5.5V, Projected EOL: 2034-01-28 RoHS: Compliant pbFree: Yes |
1647 Alternates Available |
|
$1.7400 / $2.4000 | Buy Now |
DISTI #
70047460
|
RS | 7KB Flash, 256B RAM, 256B EEPROM, LCD, 1.8-5.5V | Microchip Technology Inc. PIC16F1933-I/ML RoHS: Not Compliant Min Qty: 366 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.9000 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 427 Package Multiple: 61 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.1400 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH Program Memory - 256 x 8 EEPROM - 256 x 8 RAM - 1.8 to 5.5V - 28-QFN. RoHS: Compliant | 0 |
|
$2.1000 / $3.0400 | Buy Now |
DISTI #
77909196
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 48 |
|
$4.3411 / $4.6508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1933-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1933-I/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1933-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1933-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1933T-I/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F1933-I/ML vs PIC16F1933T-I/SOVAO |
PIC16F1933T-E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F1933-I/ML vs PIC16F1933T-E/ML |
PIC16F1933T-E/SS | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16F1933-I/ML vs PIC16F1933T-E/SS |
PIC16F1933-E/PT | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F1933-I/ML vs PIC16F1933-E/PT |
PIC16F1933-E/SPREL | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC16F1933-I/ML vs PIC16F1933-E/SPREL |
PIC16F1933T-E/SP | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC16F1933-I/ML vs PIC16F1933T-E/SP |
PIC16F1933T-I/SP | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC16F1933-I/ML vs PIC16F1933T-I/SP |
PIC16F1933T-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F1933-I/ML vs PIC16F1933T-I/SSVAO |
PIC16F1933T-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1933-I/ML vs PIC16F1933T-E/SO |
PIC16F1933-E/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16F1933-I/ML vs PIC16F1933-E/P |