Microcontrollers and Processors
PIC16F1939-I/P
Microchip Technology Inc
Description: 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40

Overview of PIC16F1939-I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F1939-I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 08R1958
Newark Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Dip-40, Product Range:Pic16 Family Pic16F19Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16F1939-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 178
  • 1 $3.2000
  • 10 $3.2000
  • 30 $2.9800
  • 50 $2.9800
  • 100 $2.7800
$2.7800 / $3.2000 Buy Now
DISTI # 34R4527
Newark 8 Bit Microcontroller, Flash, Pic16F19Xx, 32 Mhz, 28 Kb, 1 Kb, 40, Dip Rohs Compliant: Yes |Microchip PIC16F1939-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.1700
  • 10 $3.0800
  • 25 $2.9800
  • 50 $2.8900
  • 100 $2.8300
$2.8300 / $3.1700 Buy Now
DISTI # PIC16F1939-I/P-ND
DigiKey IC MCU 8BIT 28KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 447
In Stock
  • 1 $3.2800
  • 25 $3.0000
  • 100 $2.7200
$2.7200 / $3.2800 Buy Now
DISTI # 08R1958
Avnet Americas MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Bulk (Alt: 08R1958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 1 Days Container: Bulk 178 Partner Stock
  • 1 $3.3000
  • 10 $3.2000
  • 30 $3.1000
  • 50 $3.0100
  • 100 $2.9400
$2.9400 / $3.3000 Buy Now
DISTI # PIC16F1939-I/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F1939-I/P) RoHS: Compliant Min Qty: 220 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.2800
  • 25 $3.0000
  • 100 $2.7200
$2.7200 / $3.2800 Buy Now
DISTI # 579-PIC16F1939-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM RoHS: Compliant 319
  • 1 $3.2800
  • 30 $3.0000
  • 100 $2.7200
$2.7200 / $3.2800 Buy Now
DISTI # PIC16F1939-I/P
Microchip Technology Inc 40-pin, 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V, Projected EOL: 2034-04-26 RoHS: Compliant pbFree: Yes 2640

Alternates Available
  • 1 $3.2800
  • 25 $3.0000
  • 100 $2.7200
  • 1,000 $2.5000
  • 5,000 $2.3900
$2.3900 / $3.2800 Buy Now
DISTI # 70414692
RS Microchip PIC16F1939-I/P,8bit PIC Microcontroller,32MHz,28 kB Flash,40-Pin PDIP | Microchip Technology Inc. PIC16F1939-I/P RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 250 $3.3100
  • 1,250 $3.1500
  • 2,500 $2.9800
  • 5,000 $2.8200
$2.8200 / $3.3100 RFQ
Future Electronics PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Lead time: 6 Weeks Container: Tube 0
Tube
  • 10 $3.1200
  • 30 $3.0200
  • 50 $2.9800
  • 150 $2.8800
  • 250 $2.7900
$2.7900 / $3.1200 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube RoHS: Compliant 220 In Stock
2640 Factory Stock
  • 10 $3.2400
  • 50 $2.9700
  • 100 $2.6700
  • 250 $2.6400
  • 500 $2.6100
  • 1,000 $2.5900
  • 2,500 $2.5600
  • 5,000 $2.5400
$2.5400 / $3.2400 Buy Now
DISTI # 71241747
Verical MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive AEC-Q100 40-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2326 Americas - 897
  • 10 $3.1750
$3.1750 Buy Now
DISTI # 65657366
Verical MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive AEC-Q100 40-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2243 Americas - 220
  • 20 $4.2120
  • 50 $3.8610
  • 100 $3.4710
  • 250 $3.4320
  • 500 $3.3930
$3.3930 / $4.2120 Buy Now
DISTI # 69152994
Verical MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive AEC-Q100 40-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2318 Americas - 168
  • 2 $2.9320
$2.9320 Buy Now
DISTI # PIC16F1939-I/P
TME IC: PIC microcontroller, 28kB, 32MHz, 1.8รท5.5VDC, THT, DIP40, PIC16 Min Qty: 1 0
  • 1 $3.4100
  • 10 $3.2300
  • 30 $3.1000
  • 100 $2.8100
$2.8100 / $3.4100 RFQ
NAC 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube 2110
  • 1 $3.4000
  • 100 $3.0800
  • 500 $2.8900
  • 1,000 $2.8200
$2.8200 / $3.4000 Buy Now
DISTI # PIC16F1939-I/P
Avnet Silica MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube (Alt: PIC16F1939-I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200649113
Chip1Stop 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V RoHS: Compliant pbFree: Yes Container: Tube 897
  • 1 $2.5400
$2.5400 Buy Now
DISTI # PIC16F1939-I/P
EBV Elektronik MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube (Alt: PIC16F1939-I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 28KB 1.8V5.5V PIC 32MHz FLASH 36 PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS 10
  • 1 $4.6638
  • 10 $4.5096
  • 30 $4.4372
  • 100 $4.3648
$4.3648 / $4.6638 Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube RoHS: Compliant 220 In Stock
2640 Factory Stock
  • 10 $3.2400
  • 50 $2.9700
  • 100 $2.6700
  • 250 $2.6400
  • 500 $2.6100
  • 1,000 $2.5900
  • 2,500 $2.5600
  • 5,000 $2.5400
$2.5400 / $3.2400 Buy Now
Win Source Electronics IC MCU 8BIT 28KB FLASH 40DIP / 28/40/44-Pin Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt Technology 199
  • 10 $5.4170
  • 23 $4.4450
  • 35 $4.3060
  • 48 $4.1670
  • 63 $4.0280
  • 84 $3.6120
$3.6120 / $5.4170 Buy Now

CAD Models for PIC16F1939-I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F1939-I/P by Microchip Technology Inc

PIC16F1939-I/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
66 Weeks, 1 Day
Samacsys Manufacturer
Microchip
Has ADC
YES
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e3
Length
51.75 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
36
Number of Serial I/Os
1
Number of Terminals
40
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
28672
ROM Programmability
FLASH
Seated Height-Max
6.35 mm
Speed
32 MHz
Supply Current-Max
4.1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1939-I/P
    Microchip Technology Inc
    8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
    VS

Alternate Parts for PIC16F1939-I/P

This table gives cross-reference parts and alternative options found for PIC16F1939-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1939-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1939-E/P 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 Microchip Technology Inc PIC16F1939-I/P vs PIC16F1939-E/P
PIC16F1939T-I/P 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 Microchip Technology Inc PIC16F1939-I/P vs PIC16F1939T-I/P
Part Number Description Manufacturer Compare
PIC16F1939T-E/PT 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC16F1939-I/P vs PIC16F1939T-E/PT
PIC16F1939-I/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC16F1939-I/P vs PIC16F1939-I/ML
PIC16F1939-I/SO 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC16F1939-I/P vs PIC16F1939-I/SO
PIC16F1939T-E/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40 Microchip Technology Inc PIC16F1939-I/P vs PIC16F1939T-E/MV
PIC16F1939-E/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F1939-I/P vs PIC16F1939-E/SS
PIC16F1939-E/P 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 Microchip Technology Inc PIC16F1939-I/P vs PIC16F1939-E/P
PIC16F1939T-I/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40 Microchip Technology Inc PIC16F1939-I/P vs PIC16F1939T-I/MV
PIC16F1939-E/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40 Microchip Technology Inc PIC16F1939-I/P vs PIC16F1939-E/MV
PIC16F1939T-I/P 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 Microchip Technology Inc PIC16F1939-I/P vs PIC16F1939T-I/P
PIC16F1939T-E/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC16F1939-I/P vs PIC16F1939T-E/ML

Related Parts for PIC16F1939-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1939-I/P by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1939-I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F1939-I/P would you like to use for your alert(s)?
  • Please alert me when PIC16F1939-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F1939-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1939-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for PIC16F1939-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1939-I/P.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare PIC16F1939-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: