-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7792
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-16, Product Range:Pic16 Family Pic16F5Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.5Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16F505-I/MG Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
PIC16F505-I/MG-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 16QFN Min Qty: 1 Lead time: 5 Weeks Container: Tray |
426 In Stock |
|
$1.2500 | Buy Now |
DISTI #
PIC16F505-I/MG
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F505-I/MG) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.1111 | Buy Now |
DISTI #
579-PIC16F505-I/MG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5 KB Flash 72 RAM 12 I/O RoHS: Compliant | 3343 |
|
$1.2500 | Buy Now |
DISTI #
PIC16F505-I/MG
|
Microchip Technology Inc | 16 pin, 1.5 KB Flash, 72 RAM, 12 I/O., Projected EOL: 2034-11-21 RoHS: Compliant pbFree: Yes |
540 Alternates Available |
|
$0.9100 / $1.0800 | Buy Now |
DISTI #
70453320
|
RS | 1.5 KB Flash, 72 RAM, 12 I/O16 QFN 3x3x0.9mm TUBE | Microchip Technology Inc. PIC16F505-I/MG RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.5500 | RFQ |
|
Future Electronics | PIC16F Series 1 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - QFN-14 RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 120 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.2500 / $1.3300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 16-Pin QFN EP Tube RoHS: Compliant | 1080 Factory Stock |
|
$1.1900 / $1.3900 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 1 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - QFN-14 | 1140 |
|
RFQ | |
|
NAC | 1.5 KB Flash, 72 RAM, 12 I/O - Package: 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 840 |
|
$1.2500 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F505-I/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F505-I/MG
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F505-I/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F505-I/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F505T-E/MG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F505-I/MG vs PIC16F505T-E/MG |
PIC16F505-E/MG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F505-I/MG vs PIC16F505-E/MG |