Part Details for PIC16F506-I/MG by Microchip Technology Inc
Overview of PIC16F506-I/MG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F506-I/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7795
|
Newark | 1.5 Kb Flash, 67 Ram, 12 I/O, Comparator, 8Bit Adc 16 Qfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16F506-I/MG Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
PIC16F506-I/MG-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 16QFN Min Qty: 720 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
PIC16F506-I/MG
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F506-I/MG) RoHS: Not Compliant Min Qty: 600 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
579-PIC16F506-I/MG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5 KB Flash 73 RAM 12 I/O RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
PIC16F506-I/MG
|
Microchip Technology Inc | 16 pin, 1.5 KB Flash, 67 RAM, 12 I/O, Comparator, 8bit ADC, Projected EOL: 2034-11-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9100 / $1.1200 | Buy Now |
DISTI #
70572969
|
RS | 1.5 KB Flash, 67 RAM, 12 I/O, Comparator, 8bit ADC | Microchip Technology Inc. PIC16F506-I/MG RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.5KB (1K x 12) FLASH - 67 x 8 RAM - 2 to 5.5V - 16-QFN (3x3). RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
|
NAC | 1.5 KB Flash, 67 RAM, 12 I/O, Comparator, 8bit ADC - Package: 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 120 Container: Tube | 0 |
|
$1.1000 / $1.3500 | Buy Now |
|
Master Electronics | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.5KB (1K x 12) FLASH - 67 x 8 RAM - 2 to 5.5V - 16-QFN (3x3). RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
Part Details for PIC16F506-I/MG
PIC16F506-I/MG CAD Models
PIC16F506-I/MG Part Data Attributes:
|
PIC16F506-I/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F506-I/MG
Microchip Technology Inc
MCU PIC 1.5K FLASH 3X3 16QFN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | X-XQCC-N16 | |
JESD-609 Code | e3 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | UNSPECIFIED | |
Package Style | CHIP CARRIER | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F506-I/MG
This table gives cross-reference parts and alternative options found for PIC16F506-I/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F506-I/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F506-E/SL | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F506-I/MG vs PIC16F506-E/SL |
PIC16F506T-E/SL | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F506-I/MG vs PIC16F506T-E/SL |
PIC16F506T-E/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F506-I/MG vs PIC16F506T-E/ST |
PIC16F506T-I/SL | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F506-I/MG vs PIC16F506T-I/SL |
PIC16F506-I/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16F506-I/MG vs PIC16F506-I/P |
PIC16F506-I/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F506-I/MG vs PIC16F506-I/SLVAO |
PIC16F506-E/P301 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16F506-I/MG vs PIC16F506-E/P301 |
PIC16F506-I/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F506-I/MG vs PIC16F506-I/STVAO |
PIC16F506T-I/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F506-I/MG vs PIC16F506T-I/ST |
PIC16F506-E/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F506-I/MG vs PIC16F506-E/STVAO |