Part Details for PIC16F506T-I/ST by Microchip Technology Inc
Overview of PIC16F506T-I/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F506T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7206
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip PIC16F506T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
PIC16F506T-I/STCT-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4173 In Stock |
|
$0.9500 / $1.1300 | Buy Now |
DISTI #
PIC16F506T-I/ST
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: PIC16F506T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $1.1300 | Buy Now |
DISTI #
579-PIC16F506T-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5 KB Flash 67RAM12 I/O 8bit ADC RoHS: Compliant | 2400 |
|
$0.9500 / $1.0500 | Buy Now |
DISTI #
PIC16F506T-I/ST
|
Microchip Technology Inc | 14 PIN, 1.5KB STD FLASH, 67 RAM, 12 I/O, PB FREE, Projected EOL: 2034-02-26 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$0.8300 / $1.1300 | Buy Now |
DISTI #
70454365
|
RS | 1.5 KB Flash, 67 RAM, 12 I/O, Comparator, 8bit ADC14 TSSOP 4.4mm T/R | Microchip Technology Inc. PIC16F506T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | PIC16F Series 1 kB Flash 67 B RAM 11 MHz 8-Bit Microcontroller - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.5KB (1K x 12) FLASH - 67 x 8 RAM - 2 to 5.5V - 14-TSSOP - T&R. RoHS: Compliant | 2500 Factory Stock |
|
$0.8940 / $1.8720 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 1 kB Flash 67 B RAM 11 MHz 8-Bit Microcontroller - TSSOP-14 | 5000 |
|
RFQ | |
|
NAC | 1.5 KB Flash, 67 RAM, 12 I/O, Comparator, 8bit ADC - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.0100 / $1.2500 | Buy Now |
Part Details for PIC16F506T-I/ST
PIC16F506T-I/ST CAD Models
PIC16F506T-I/ST Part Data Attributes
|
PIC16F506T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F506T-I/ST
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 67 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F506T-I/ST
This table gives cross-reference parts and alternative options found for PIC16F506T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F506T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F506-I/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F506T-I/ST vs PIC16F506-I/STVAO |
PIC16F506T-I/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F506T-I/ST vs PIC16F506T-I/STVAO |
PIC16F506-I/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F506T-I/ST vs PIC16F506-I/ST |
PIC16F506-E/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F506T-I/ST vs PIC16F506-E/ST |
PIC16F506-E/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F506T-I/ST vs PIC16F506-E/STVAO |
PIC16F506T-E/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F506T-I/ST vs PIC16F506T-E/ST |