-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0674
|
Newark | 8 Bit Microcontroller, Flash, Pic16F5Xx, 20 Mhz, 1.5 Kb, 68 Byte, 20, Ssop Rohs Compliant: Yes |Microchip PIC16F527-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 911 |
|
$0.7490 / $0.9050 | Buy Now |
DISTI #
48W6621
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ssop-20, Product Range:-, Cpu Speed:20Mhz, Program Memory Size:1.5Kb, Ram Memory Size:68Byte, No. Of Pins:20Pins, Mcu Case Style:Ssop, No. Of I/O S:18I/O S, Embedded Interface Type:Serial Rohs Compliant: Yes |Microchip PIC16F527-I/SS Min Qty: 1005 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 | Buy Now |
DISTI #
PIC16F527-I/SS-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
933 In Stock |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
PIC16F527-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F527-I/SS) RoHS: Compliant Min Qty: 871 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
579-PIC16F527-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8MHz Oscillator, 8b ADC 2x Comp, 2x Amps RoHS: Compliant | 2754 |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
PIC16F527-I/SS
|
Microchip Technology Inc | 20 Pin Baseline PIC with BOR, Interrupts, OP Amps, 64 RAM, 1KW Flash, Projected EOL: 2039-10-17 RoHS: Compliant pbFree: Yes | 29980 |
|
$0.6400 / $0.8700 | Buy Now |
DISTI #
70323027
|
RS | 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator, 8b ADC | Microchip Technology Inc. PIC16F527-I/SS RoHS: Not Compliant Min Qty: 938 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | PIC16F Series 1.5 kB Flash 68 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.7750 / $0.8800 | Buy Now |
|
Onlinecomponents.com | MCU - 8 Bit - Flash - PIC16 Family PIC16F5XX Series Microcontrollers - 20 MHz - 1.5 KB - 68 Byte - 20 Pins. RoHS: Compliant |
3350 In Stock |
|
$0.6750 / $0.8220 | Buy Now |
DISTI #
63484614
|
Verical | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube RoHS: Compliant Min Qty: 67 Package Multiple: 67 Date Code: 2235 | Americas - 3350 |
|
$0.8827 / $1.1417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F527-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F527-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 68 | |
RAM (words) | 68 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F527-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F527-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F527-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F527-I/SS vs PIC16F527-E/SS |