Part Details for PIC16F527T-I/SO by Microchip Technology Inc
Overview of PIC16F527T-I/SO by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F527T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6623
|
Newark | 1.5Kb Flash Program, 64B Flash Data, 8Mhz Internal Oscillator, 8B Adc, 2X Comparators, 2X Op Amps 20 Soic .300In T/R Rohs Compliant: Yes |Microchip PIC16F527T-I/SO Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9650 | Buy Now |
DISTI #
PIC16F527T-I/SO-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 20SOIC Min Qty: 1600 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9100 | Buy Now |
DISTI #
PIC16F527T-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel (Alt: PIC16F527T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.1000 | Buy Now |
DISTI #
579-PIC16F527T-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8MHz Oscillator, 8b ADC 2x Comp, 2x Amps RoHS: Compliant | 0 |
|
$0.9100 | Order Now |
DISTI #
PIC16F527T-I/SO
|
Microchip Technology Inc | 20 Pin Baseline PIC with BOR, Interrupts, OP Amps, 64 RAM, 1KW Flash, Projected EOL: 2039-10-17 RoHS: Compliant pbFree: Yes |
6400 Alternates Available |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
70571997
|
RS | IC MCU 8BIT 1.5KB FLASH 20SOIC | Microchip Technology Inc. PIC16F527T-I/SO RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 17 I/O - 1.5KB (1K x 12) FLASH - 64 x 8 EEPROM - 68 x 8 RAM - 2 to 5.5V - 20-SOIC - T&R. RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 1.5KB FLASH 20SOIC | 6400 |
|
RFQ | |
|
NAC | 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator, 8b ADC, 2x Comparators, 2x Op Amps - Package: 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$0.9700 / $1.2000 | Buy Now |
Part Details for PIC16F527T-I/SO
PIC16F527T-I/SO CAD Models
PIC16F527T-I/SO Part Data Attributes
|
PIC16F527T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F527T-I/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 68 | |
RAM (words) | 68 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F527T-I/SO
This table gives cross-reference parts and alternative options found for PIC16F527T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F527T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F527-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F527T-I/SO vs PIC16F527-I/SO |
PIC16F527-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F527T-I/SO vs PIC16F527-E/SO |