-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F570-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0213
|
Newark | 28 Pin 3Kb Flash, 64 Ram, 8Mhz Int. 2- Op Amps 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC16F570-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$0.2750 | Buy Now |
DISTI #
70W0213
|
Avnet Americas | MCU 8-Bit PIC16Fxx PIC RISC 3KB Flash 2.5V/3.3V/5V 28-Pin SOIC Tube - Bulk (Alt: 70W0213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 108 Partner Stock |
|
$0.9670 | Buy Now |
DISTI #
PIC16F570-I/SO
|
Avnet Americas | MCU 8-Bit PIC16Fxx PIC RISC 3KB Flash 2.5V/3.3V/5V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC16F570-I/SO) RoHS: Compliant Min Qty: 648 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9006 / $0.9638 | Buy Now |
DISTI #
70323029
|
RS | 28 Pin 3KB Flash, 64 RAM, 8MHz Int. 2- Op Amps Min Qty: 729 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.8100 | RFQ |
DISTI #
PIC16F570-I/SO
|
TME | IC: PIC microcontroller, 3kB, 20MHz, ICSP, 2÷5.5VDC, SMD, SO28, tube Min Qty: 1 | 0 |
|
$0.9800 / $1.1600 | RFQ |
|
NAC | 28 Pin 3KB Flash, 64 RAM, 8MHz Int. 2- Op Amps - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 324 Package Multiple: 27 Container: Tube | 0 |
|
$0.9900 / $1.2200 | Buy Now |
DISTI #
PIC16F570-I/SO
|
Avnet Silica | MCU 8Bit PIC16Fxx PIC RISC 3KB Flash 25V33V5V 28Pin SOIC Tube (Alt: PIC16F570-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F570-I/SO
|
EBV Elektronik | MCU 8Bit PIC16Fxx PIC RISC 3KB Flash 25V33V5V 28Pin SOIC Tube (Alt: PIC16F570-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F570-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F570-I/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 132 | |
ROM (words) | 3072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F570-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F570-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F570-I/SS | Microchip Technology Inc | $1.0435 | RISC MICROCONTROLLER | PIC16F570-I/SO vs PIC16F570-I/SS |
PIC16F570-E/SS | Microchip Technology Inc | $1.1480 | RISC MICROCONTROLLER | PIC16F570-I/SO vs PIC16F570-E/SS |
PIC16F570-I/MV | Microchip Technology Inc | $1.1506 | RISC MICROCONTROLLER | PIC16F570-I/SO vs PIC16F570-I/MV |
PIC16F570T-I/SS | Microchip Technology Inc | $1.1725 | RISC MICROCONTROLLER | PIC16F570-I/SO vs PIC16F570T-I/SS |
PIC16F570-E/MV | Microchip Technology Inc | $1.2412 | RISC MICROCONTROLLER | PIC16F570-I/SO vs PIC16F570-E/MV |
PIC16F570-E/SP | Microchip Technology Inc | $1.5060 | RISC MICROCONTROLLER | PIC16F570-I/SO vs PIC16F570-E/SP |
The PIC16F570 can operate at a maximum clock frequency of 20 MHz.
The PIC16F570 consumes approximately 0.1 μA in sleep mode.
Yes, the PIC16F570 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments with proper design and protection.
The PIC16F570 has 128 bytes of RAM.
No, the PIC16F570 does not have a built-in USB module. It is not suitable for USB applications.