-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7493
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-40, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:32I/O S, Msl:-Rohs Compliant: Yes |Microchip PIC16F59-I/P Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
PIC16F59-I/P-ND
|
DigiKey | IC MCU 8BIT 3KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
187 In Stock |
|
$1.6900 | Buy Now |
DISTI #
PIC16F59-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F59-I/P) RoHS: Compliant Min Qty: 380 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5000 | Buy Now |
DISTI #
579-PIC16F59-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3KB FL 128R 32 I/O RoHS: Compliant | 383 |
|
$1.6900 | Buy Now |
DISTI #
PIC16F59-I/P
|
Microchip Technology Inc | N/A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8477 Alternates Available |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
70046649
|
RS | PIC16F59-I/P,8bit PIC Microcontroller,20MHz,2048x12 words Flash,40-Pin PDIP | Microchip Technology Inc. PIC16F59-I/P RoHS: Not Compliant Min Qty: 380 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $2.0300 | RFQ |
|
Future Electronics | PIC16F Series 32 kB Flash 134 B RAM 20 MHz 8-Bit Microcontroller - PDIP-32 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 10 Container: Tube | 0Tube |
|
$1.6900 / $1.9000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube RoHS: Compliant | 8470 Factory Stock |
|
$1.6100 / $2.0500 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
PIC16F59-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F59-I/P) RoHS: Compliant Min Qty: 380 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F59-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F59-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 134 | |
ROM (words) | 3072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.83 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F59-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F59-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F59-E/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC16F59-I/P vs PIC16F59-E/P |