Part Details for PIC16F610T-I/ST by Microchip Technology Inc
Overview of PIC16F610T-I/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F610T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0946
|
Newark | Mcu, 8Bit, 20Mhz, Tssop-14, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:11I/O Srohs Compliant: Yes |Microchip PIC16F610T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 | Buy Now |
DISTI #
PIC16F610T-I/STTR-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1875 | Buy Now |
DISTI #
PIC16F610T-I/ST
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: PIC16F610T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1100 / $1.3400 | Buy Now |
DISTI #
579-PIC16F610T-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 72B RAM, TSSOP14 RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
DISTI #
PIC16F610T-I/ST
|
Microchip Technology Inc | 14-pin, 1.75KB Flash, 64B RAM, 6 I/O, 8MHz into sc., Projected EOL: 2034-12-21 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.0000 / $1.3400 | Buy Now |
DISTI #
70572711
|
RS | 1.75KB Flash, 64B RAM, 12 I/O, 8MHz internal oscillator | Microchip Technology Inc. PIC16F610T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2 to 5.5V - 14-TSSOP - T&R. RoHS: Compliant | 5000 Factory Stock |
|
$1.1800 / $2.4700 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 1.75KB FLASH 14TSSOP | 5000 |
|
RFQ | |
|
NAC | 1.75KB Flash, 64B RAM, 12 I/O, 8MHz internal oscillator - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.1900 / $1.4600 | Buy Now |
Part Details for PIC16F610T-I/ST
PIC16F610T-I/ST CAD Models
PIC16F610T-I/ST Part Data Attributes
|
PIC16F610T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F610T-I/ST
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM HEIGHT, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F610T-I/ST
This table gives cross-reference parts and alternative options found for PIC16F610T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F610T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F610T-I/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F610T-I/ST vs PIC16F610T-I/STVAO |
PIC16F610T-E/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F610T-I/ST vs PIC16F610T-E/ST |
PIC16F610-I/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F610T-I/ST vs PIC16F610-I/ST |
PIC16F610-E/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F610T-I/ST vs PIC16F610-E/ST |