PIC16F616-I/SLVAO
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14

Overview of PIC16F616-I/SLVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC16F616-I/SLVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC16F616-I/SLVAO
Microchip Technology Inc 14 PIN, 4KB FLASH, 128 RAM, 12 I/O, Projected EOL: 2034-02-08 RoHS: Compliant pbFree: Yes 1938

Alternates Available
  • 1 $1.4700
  • 25 $1.3700
  • 100 $1.2300
  • 1,000 $1.1200
  • 5,000 $1.0700
$1.0700 / $1.4700 Buy Now
Onlinecomponents.com   RoHS: Compliant 1938 Factory Stock
  • 0 $0
$0 Buy Now

CAD Models for PIC16F616-I/SLVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16F616-I/SLVAO by Microchip Technology Inc

PIC16F616-I/SLVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size
8
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Number of I/O Lines
11
Number of Terminals
14
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
ROM (words)
3584
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F616-I/SLVAO
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14
    VS

Alternate Parts for PIC16F616-I/SLVAO

This table gives cross-reference parts and alternative options found for PIC16F616-I/SLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F616-I/SLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F616-E/SLVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616-E/SLVAO
PIC16F616T-H/SLVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616T-H/SLVAO
PIC16F616-H/SLVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616-H/SLVAO
PIC16F616T-I/SLVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616T-I/SLVAO
PIC16F616T-H/SL 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616T-H/SL
PIC16F616T-I/SL 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616T-I/SL
PIC16F616T-E/SLVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616T-E/SLVAO
PIC16F616-H/SL 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616-H/SL
PIC16F616T-E/SL 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616T-E/SL
Part Number Description Manufacturer Compare
PIC16F616T-H/MLVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616T-H/MLVAO
PIC16F616-H/STVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616-H/STVAO
PIC16F616T-I/SL 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616T-I/SL
PIC16F616T-I/MLVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616T-I/MLVAO
PIC16F616-I/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616-I/ML
PIC16F616-H/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616-H/ML
PIC16F616-E/SLVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616-E/SLVAO
PIC16F616-E/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616-E/P
PIC16F616T-H/SL 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616T-H/SL
PIC16F616T-E/ST 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14 Microchip Technology Inc PIC16F616-I/SLVAO vs PIC16F616T-E/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F616-I/SLVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F616-I/SLVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F616-I/SLVAO would you like to use for your alert(s)?
  • Please alert me when PIC16F616-I/SLVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F616-I/SLVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F616-I/SLVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F616-I/SLVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F616-I/SLVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F616-I/SLVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: