Part Details for PIC16F630T-E/SL by Microchip Technology Inc
Overview of PIC16F630T-E/SL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F630T-E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4546
|
Newark | Mcu, 8Bit, 20Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:12I/O Srohs Compliant: Yes |Microchip PIC16F630T-E/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 | Buy Now |
DISTI #
PIC16F630T-E/SL-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 14SOIC Min Qty: 2600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9250 | Buy Now |
DISTI #
PIC16F630T-E/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R - Tape and Reel (Alt: PIC16F630T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7111 / $1.7200 | Buy Now |
DISTI #
579-PIC16F630T-E/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp SOIC14 RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
DISTI #
PIC16F630T-E/SL
|
Microchip Technology Inc | 14 pin PIC w/flash, comp, midrange core, 1K words flash & 128 bytes of EEPROM, Projected EOL: 2034-10-29 RoHS: Compliant pbFree: Yes |
2600 Alternates Available |
|
$1.4500 / $1.7200 | Buy Now |
DISTI #
70573341
|
RS | 1.75 KB Flash, 64 RAM, 12 I/O | Microchip Technology Inc. PIC16F630T-E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 12 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 64 x 8 RAM - 2 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | 2600 Factory Stock |
|
$1.9100 / $5.2400 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 1.75KB FLASH 14SOIC | 2600 |
|
RFQ | |
|
NAC | 1.75 KB Flash, 64 RAM, 12 I/O - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 5200 |
|
$1.9300 / $2.3700 | Buy Now |
Part Details for PIC16F630T-E/SL
PIC16F630T-E/SL CAD Models
PIC16F630T-E/SL Part Data Attributes
|
PIC16F630T-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F630T-E/SL
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F630T-E/SL
This table gives cross-reference parts and alternative options found for PIC16F630T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F630T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F630-E/SLG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F630T-E/SL vs PIC16F630-E/SLG |
PIC16F630T-I/SL | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F630T-E/SL vs PIC16F630T-I/SL |
PIC16F630-I/SLG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F630T-E/SL vs PIC16F630-I/SLG |
PIC16F630T-C/SL | FLASH-Based 8-Bit CMOS Microcontroller, 0C to +70C, 14-SOIC 150mil, T/R | Microchip Technology Inc | PIC16F630T-E/SL vs PIC16F630T-C/SL |
PIC16F630T-E/SLG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F630T-E/SL vs PIC16F630T-E/SLG |
PIC16F630T-I/SLG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F630T-E/SL vs PIC16F630T-I/SLG |
PIC16F630-C/SL | FLASH-Based 8-Bit CMOS Microcontroller, 0C to +70C, 14-SOIC 150mil, TUBE | Microchip Technology Inc | PIC16F630T-E/SL vs PIC16F630-C/SL |
PIC16F630-E/SL | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F630T-E/SL vs PIC16F630-E/SL |