-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9442
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-28, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:14Kb, Ram Memory Size:368Byte, No. Of Pins:28Pins, Mcu Case Style:Qfn, No. Of I/O S:22I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16F76-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9400 | Buy Now |
DISTI #
PIC16F76-I/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28QFN Min Qty: 122 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7125 | Buy Now |
DISTI #
PIC16F76-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F76-I/ML) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.3200 / $5.6300 | Buy Now |
DISTI #
579-PIC16F76-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O RoHS: Compliant | 88 |
|
$5.7200 | Buy Now |
DISTI #
PIC16F76-I/ML
|
Microchip Technology Inc | MCU CMOS 28 LD 20MHZ 8K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
10858 Alternates Available |
|
$4.8400 / $5.6300 | Buy Now |
DISTI #
70452727
|
RS | 14 KB Flash, 368 RAM, 22 I/O28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC16F76-I/ML RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9100 / $11.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$5.7200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 14KB (8K x 14) FLASH - 368 x 8 RAM - 4 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$6.2400 / $8.9900 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 14KB FLASH 28QFN | 10858 |
|
RFQ | |
|
NAC | 14 KB Flash, 368 RAM, 22 I/O - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 8662 |
|
$5.5700 / $6.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F76-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F76-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 6 MM, PLASTIC, MLF-28 | |
Pin Count | 28 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F76-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F76-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F76-E/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F76-I/ML vs PIC16F76-E/ML |
PIC16F76T-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F76-I/ML vs PIC16F76T-I/ML |
PIC16F76T-E/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F76-I/ML vs PIC16F76T-E/ML |